SOIC-8 Digital Isolators

Results: 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 5.764In Stock
15.000On Order
Cut Tape
2,27 €
1,69 €
1,55 €
1,38 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 2.500
Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s,kb 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721D 66In Stock
7.500Expected 12/21/2026
Cut Tape
4,27 €
3,25 €
3,00 €
2,72 €
Reel
2,40 €
Min.: 1
Mult.: 1
: 2.500
ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721MD 50In Stock
10.000On Order
Cut Tape
4,43 €
3,37 €
3,10 €
2,82 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 2.500
ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 1/1 25Mbps D ig Iso A 595-ISO722 A 595-ISO7221CD 50In Stock
5.000Expected 3/25/2027
Cut Tape
4,32 €
3,29 €
3,03 €
2,74 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 2.500
ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 42 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CDR 90In Stock
6,93 €
5,35 €
4,58 €
4,29 €
Min.: 1
Mult.: 1
ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-power single-ch annel 25-Mbps defa A A 595-ISO7310FCDR 3In Stock
6,78 €
5,22 €
4,83 €
4,40 €
Min.: 1
Mult.: 1
ISO7310FC SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDRQ1 66In Stock
8,89 €
6,92 €
6,42 €
5,87 €
Min.: 1
Mult.: 1
ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320FCD 268In Stock
2.500Expected 12/14/2026
Cut Tape
6,93 €
5,35 €
4,95 €
4,52 €
Reel
3,91 €
Min.: 1
Mult.: 1
: 2.500
ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321CQDQ1 571In Stock
Cut Tape
7,86 €
6,10 €
5,65 €
5,17 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 2.500
ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MD 2.345In Stock
Cut Tape
7,34 €
5,68 €
5,27 €
4,82 €
Reel
4,17 €
Min.: 1
Mult.: 1
: 2.500
ISO7420M SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s,kb 2500 Vrms Capacitive Coupling 5 V 3.3 V 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel 1/1 200 Mbps Dig Iso A 595- A 595-ISO7421DR 107In Stock
675On Order
7,97 €
6,33 €
5,74 €
5,53 €
Min.: 1
Mult.: 1
ISO7421 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s,kb 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710FD 183In Stock
7.500Expected 1/14/2027
Cut Tape
1,37 €
0,998 €
0,912 €
0,805 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 2.500
ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC single-channel A A 595-ISO7710QDQ1 122In Stock
2.500Expected 2/11/2027
Cut Tape
1,96 €
1,45 €
1,32 €
1,19 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 2.500
ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720D 304In Stock
5.000Expected 3/26/2027
Cut Tape
1,81 €
1,34 €
1,22 €
1,09 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2.500
ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DWV 975In Stock
Cut Tape
2,03 €
1,51 €
1,38 €
1,23 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 1.000
ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDQ1 3.100In Stock
Cut Tape
2,24 €
1,68 €
1,53 €
1,38 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 2.500
ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s,kb 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ADUM1254ASA+T
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
1.064In Stock
Cut Tape
3,64 €
2,74 €
2,53 €
2,29 €
Min.: 1
Mult.: 1
Max.: 851
ADUM1254 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
4.112In Stock
4,33 €
3,38 €
3,22 €
3,02 €
Min.: 1
Mult.: 1
Max.: 3.289
ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr
661In Stock
5,61 €
5,60 €
Min.: 1
Mult.: 1
Max.: 527
ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr
2.066In Stock
Cut Tape
5,55 €
4,25 €
3,93 €
3,57 €
Reel
3,25 €
Min.: 1
Mult.: 1
Max.: 1.652
: 1.000
ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr
774In Stock
Cut Tape
8,05 €
6,24 €
5,78 €
5,29 €
5,15 €
5,15 €
Min.: 1
Mult.: 1
Max.: 619
ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0
595In Stock
Cut Tape
2,97 €
2,21 €
2,02 €
1,81 €
1,72 €
1,72 €
Min.: 1
Mult.: 1
Max.: 476
ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s,kb 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
4.792In Stock
4,35 €
3,32 €
2,82 €
2,70 €
Min.: 1
Mult.: 1
Max.: 3.833
ADUM1210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 600 uA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1
1.486In Stock
Cut Tape
2,89 €
2,17 €
1,99 €
1,79 €
Reel
1,58 €
Min.: 1
Mult.: 1
Max.: 1.188
: 1.000
ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s,kb 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
166In Stock
4,78 €
3,65 €
3,35 €
3,04 €
Min.: 1
Mult.: 1
Max.: 132
ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s,kb 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube