Microprocessors - MPU

Results: 1.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 662In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 450 MHz ROML 1568K FBGA320 -40/125 647In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 450 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 600 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU 32BIT MCU RZ/T1 300M BGA ENC EC 672In Stock
Min.: 1
Mult.: 1

ARM Cortex R4 1 Core 32 bit 300 MHz FBGA-320 8 kB 8 kB 1.14 V to 3.6 V RZ/T1 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time 266In Stock
Min.: 1
Mult.: 1

ARM Cortex A7, ARM Cortex M4 2 Core 32 bit 209 MHz, 800 MHz LFBGA-354 32 kB 32 kB 1.34 V STM32MP1 SMD/SMT - 20 C + 105 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,BGA,I TEMP,TRAY 176In Stock
Min.: 1
Mult.: 1

ARM926 1 Core 32 bit/16 bit 800 MHz TFBGA-240 32 kB 32 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,TRAY 176In Stock
Min.: 1
Mult.: 1

ARM926 1 Core 32 bit/16 bit 800 MHz TFBGA-240 32 kB 32 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU, 1Gbit DDR3L,,MIPI,LVDS,CAN-FD,BGA,EXT TEMP 98In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 800 MHz TFBGA-243 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU CORTEX-A7 MPU,BGA,IND TEMP,2Gb DDR3 183In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 1 Core 32 bit 1 GHz TFBGA-427 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU BGA IND TEMP 766In Stock
Min.: 1
Mult.: 1

ARM920T 1 Core 32 bit 180 MHz BGA-256 16 kB 16 kB 1.8 V AT91RM9200 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU 2x16K SRAM Ethernet USB Host Bus Intrfc 1.767In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-217 32 kB 32 kB 1 V SAM9G20 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGA Green, IND TEMP,MRL C 1.795In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 400 MHz BGA-324 32 kB 32 kB 1 V SAM9G45 SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU MCF548X V4ECORE MMU, FPU
150In Stock
Min.: 1
Mult.: 1
No
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF548X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU S32G274A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 156In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 400 MHz, 1 GHz FCPBGA-525 3 x 32 kB, 4 x 32 kB 3 x 32 kB, 4 x 32 kB 720 mV to 870 mV S32G2 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors T2080NXE8MQLB
NXP Semiconductors Microprocessors - MPU QorIQ,64b Power Arch,8x 1.2GHz threads,1.6GT/s DDR3/3L,4x10GE,crypto enabled,-40C-105C,Rev1.1,LoPwr
44In Stock
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.2 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT - 40 C + 105 C Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security 1.822In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 32 bit 900 MHz LFBGA-289 STM32MP1 SMD/SMT Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 2xEther 3xFD-CAN Secure Boot 100In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 98In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 2xEther 3xFD-CAN LVDS/DSI H.264 423In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.2GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 96In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.2 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Dual Arm Cortex-A35 a.1.5GHz, Cortex-M33 a.400MHz, 3xEthernet, 3xFD-CAN 502In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-424 STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Dual Arm Cortex-A35 a.1.5GHz, Cortex-M33 a.400MHz, 3xEthernet, 3xFD-CAN 122In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz VFBGA-361 STM32MP2 SMD/SMT - 40 C + 125 C Tray


STMicroelectronics Microprocessors - MPU MPU Dual Arm Cortex-A35 1.5GHz Cortex-M33 400MHz 3xEther (2+1 switch) 3xFD-CAN 506In Stock
720Expected 9/10/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 32 bit 400 MHz, 1.5 GHz TFBGA-436 STM32MP2 SMD/SMT - 40 C + 125 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,2Gbit DDR3L,MIPI,LVDS,CAN-FD,BGA,EXT TEMP 342In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit 800 MHz TFBGA-243 32 kB 32 kB 1.283 V to 1.45 V SMD/SMT - 40 C + 85 C Tray