LQFP-176 ARM Microcontrollers - MCU

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP176 300In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-176 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP176 300In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-176 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 176QFP 282In Stock
440Expected 8/27/2026
Min.: 1
Mult.: 1

S7G2 SMD/SMT LQFP-176 ARM Cortex M4 4 MB 32 bit 12 bit 240 MHz 126 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP IND TEMP 99In Stock
Min.: 1
Mult.: 1

AT91M55800A SMD/SMT LQFP-176 ARM7TDMI 0 B 32 bit/16 bit 10 bit 33 MHz 58 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 32In Stock
Min.: 1
Mult.: 1

STM32F207IE SMD/SMT LQFP-176 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 512 FLASH 168 Mhz 192kB SRAM 35In Stock
400Expected 10/12/2026
Min.: 1
Mult.: 1

STM32F407IE SMD/SMT LQFP-176 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM 46In Stock
Min.: 1
Mult.: 1

STM32F417IE SMD/SMT LQFP-176 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 2Mb Flash 168MHz CPU 14In Stock
800Expected 12/1/2026
Min.: 1
Mult.: 1

STM32F427II SMD/SMT LQFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 14In Stock
800On Order
Min.: 1
Mult.: 1

STM32F439II SMD/SMT LQFP-176 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 140 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 4In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 15In Stock
800Expected 2/1/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M 42In Stock
400On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M4, ARM Cortex M7 2 MB 32 bit 3 x 16 bit 240 MHz, 480 MHz 119 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 128Kbytes of Flash 1MB RAM, 480 17In Stock
400Expected 9/28/2026
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 128 kB 32 bit 3 x 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 14In Stock
400Expected 3/15/2027
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 118 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP176 - S32K MCUs for General-Purpose 174In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M4F, 2MB, 176 LQFP 193In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F 200In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F 500In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP176 7In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP176 50In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-176 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP176 139In Stock
392On Order
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, LQFP176-EP - S32K39 MCUs for Electrificatio 159In Stock
Min.: 1
Mult.: 1

S32K396 SMD/SMT LQFP-176 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 144 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash
1.537On Order
Min.: 1
Mult.: 1

STM32F407IG SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564
1.600On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM
1.526Expected 12/1/2026
Min.: 1
Mult.: 1

STM32F407IG SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray