321 Microcontrollers - MCU

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet USB 258In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M4 32 bit 150 MHz 512 kB 128 kB 4 x 16 bit 100 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 22In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, QFN 48 177In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 512 kB AES MCU
1.647Expected 10/9/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M33 32 bit 80 MHz 512 kB 64 kB 12 bit/16 bit/20 bit 34 I/O 1.71 V 3.8 V + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, T&R
1.195Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.200

48 MHz + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, T&R
3.190Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.600

48 MHz + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
640Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 24 MHz 128 kB 16 kB 12 bit 55 I/O 1.8 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 6.160In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 48 MHz 60 kB 4 kB 12 bit 51 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 48 789In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 16 bit 25 MHz 128 kB 4 kB 10 bit 31 I/O 2.35 V 2.75 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 2.434In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 60 kB 4 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 1.443In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 60 kB 4 kB 12 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 657In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 4.197In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC 1.316In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 HC08 8 bit 8 MHz 8 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+32K flash 1.525In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 377In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 16 bit 100 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, QFP 80 269In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 80 314In Stock
450Expected 12/7/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V2 32 bit 60 MHz 256 kB 32 kB 12 bit 3 V 3.6 V + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1.261In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M4 32 bit 50 MHz 128 kB 16 kB 16 bit 20 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 91 I/O 2.35 V 2.75 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 289In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 91 I/O 2.35 V 2.75 V + 125 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 320In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 S08 8 bit 40 MHz 16 kB 2 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+150degC, Automotive Qualified, SOP 28 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 36 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 150 C AEC-Q100 Tube