321 Microcontrollers - MCU

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8K FLASH QB8 TSSOP16 2.199In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 512 B 12 bit 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08LC 8-bit MCU, S08 core, 36KB Flash, 40MHz, QFP 80 390In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 S08 8 bit 40 MHz 36 kB 2.5 kB 12 bit 24 I/O 1.8 V 3.6 V + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 254In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 32 333In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 S08 8 bit 40 MHz 16 kB 2 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 676In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 bit 16 MHz 32 kB 8 kB 12 bit 54 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT MCU,2KRAM,TPU,QSM 52In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-132 CPU32 32 bit 16 MHz 0 B 2 kB No ADC 15 I/O 5 V 5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 4K FLASH W/ADC 93In Stock
Min.: 1
Mult.: 1

SMD/SMT MFP-8 HC08 8 bit 8 MHz 4 kB 128 B 8 bit 6 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9RS08KA8 20SOIC 28In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 RS08 8 bit 20 MHz 4 kB 126 B 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube