321 Microcontrollers - MCU

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12X 16 bit 80 MHz 512 kB 32 kB 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K WLCSP Non-Stocked Lead-Time 4 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-120 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 2 x 16 bit 79 I/O 1.71 V 3.6 V + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +USB Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 50 MHz 256 kB 32 kB 16 bit 56 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 S12 16 bit 25 MHz 240 kB 11 kB 12 bit 86 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 512 kB 32 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 64LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 54 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 256 kB 16 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 384 kB 36 kB 10 bit 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 16 kB 1 kB 12 bit 40 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 2 x 16 bit 100 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V2 32 bit 50 MHz 128 kB 32 kB 12 bit 3 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 6 Weeks
Min.: 40
Mult.: 40

SMD/SMT LQFP-176 e200z3 32 bit 60 MHz 1.5 MB 94 kB 12 bit 1.2 V 1.2 V + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 60
Mult.: 60

SMD/SMT LQFP-144 e200z1 32 bit 66 MHz 1.5 MB 80 kB 12 bit 111 I/O 4.5 V 5.25 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 80 kB 10 bit, 12 bit 149 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ColdFire V1 32 bit 32 MHz 64 kB 12 bit 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 128 kB 32 kB 1.71 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-208 e200z650 32 bit 116 MHz 2 MB 592 kB 10 bit 24 I/O 1.08 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MAPBGA-208 e200z650 32 bit 116 MHz 2 MB 592 kB 10 bit 24 I/O 1.08 V 1.32 V + 125 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 4 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 384 kB 24 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V + 105 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 8 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT QFP-80 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 64 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 48 kB 2 kB 12 bit 53 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-64 S08 8 bit 40 MHz 48 kB 3 kB 12 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 40 MHz 128 kB 8 kB 12 bit 91 I/O 1.72 V 1.98 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C Reel