8 MHz Microcontrollers - MCU

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
2,69 €
2,42 €
2,22 €
2,19 €
2,09 €
Min.: 360
Mult.: 40
No
SMD/SMT SOIC-18 Z8 8 bit 8 MHz 512 B 60 B No ADC 14 I/O 3 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 1K EE ADC 3V-8MHZ
Mouser does not presently sell this product in your region.
SMD/SMT TQFP-44 AVR 8 bit 8 MHz 16 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C Tray