3D 8-bit Microcontrollers - MCU

Results: 13.232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 28KB1KB RAM 256B EEPROM 2.457In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-64 32 MHz 10 bit 54 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 14.172In Stock
Min.: 1
Mult.: 1

PIC16 3 kB 72 B SSOP-28 20 MHz No ADC 20 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3.380In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 3.5 kB 128 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 927In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 4 kB 256 B SSOP-20 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 930In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 192 RAM 22 I/O 1.198In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 2.998In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 333In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B QFN-28 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2.259In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 821In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 275In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 705In Stock
Min.: 1
Mult.: 1
: 1.100

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 584In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1.285In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1.707In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1.760In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.235In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 663In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SPDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 997In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB SOIC-20 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 1.428In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 180In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB PDIP-40 8 MHz 10 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 921In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB UQFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 544In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.229In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK40 AEC-Q100 Tray