QFN-44 8-bit Microcontrollers - MCU

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE SPI/UART/TWI 5V Non-Stocked Lead-Time 12 Weeks
2,60 €
Min.: 360
Mult.: 360
AVR 8 kB 512 B QFN-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2KB SRAM IND 1.6-3.6V Non-Stocked Lead-Time 11 Weeks
Reel
3,19 €
Min.: 4.000
Mult.: 4.000
: 4.000
AVR 16 kB 2 kB QFN-44 32 MHz 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 2KB EE 4KB SRAM IND 1.6-3.6V Non-Stocked Lead-Time 9 Weeks
Reel
3,77 €
Min.: 4.000
Mult.: 4.000
: 4.000
AVR 32 kB 4 kB QFN-44 32 MHz 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 10 Weeks
Reel
7,09 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Reel
1,32 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Reel
2,12 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
1,32 €
Min.: 450
Mult.: 45
QFN-44 SMD/SMT PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
1,26 €
Min.: 450
Mult.: 45
PIC16 14 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
1,44 €
Min.: 405
Mult.: 45
QFN-44 SMD/SMT PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 8 Weeks
2,72 €
Min.: 225
Mult.: 45
QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
2,50 €
Min.: 225
Mult.: 45
QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Reel
2,51 €
Min.: 1.600
Mult.: 1.600
: 1.600
QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 8 Weeks
2,86 €
Min.: 225
Mult.: 45
QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 9 Weeks
Reel
2,61 €
Min.: 1.600
Mult.: 1.600
: 1.600
QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7Kb Flash 512b ROM PAmp FstCmp I2C/SPI Non-Stocked Lead-Time 7 Weeks
Reel
2,12 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC16 QFN-44 SMD/SMT 8 bit PIC16(L)F178x Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM Non-Stocked Lead-Time 8 Weeks
2,37 €
Min.: 270
Mult.: 45
PIC16 28 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM Non-Stocked Lead-Time 8 Weeks
Reel
2,21 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC16 28 kB 1 kB QFN-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc Non-Stocked Lead-Time 7 Weeks
2,47 €
Min.: 270
Mult.: 45
PIC16 14 kB 363 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F707 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O Non-Stocked Lead-Time 9 Weeks
4,65 €
Min.: 135
Mult.: 45
PIC16 4 kB 368 B QFN-44 20 MHz 10 bit 36 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 7 Weeks
7,35 €
Min.: 90
Mult.: 45
PIC16 14.3 kB 368 B QFN-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O Non-Stocked Lead-Time 9 Weeks
2,57 €
Min.: 270
Mult.: 45
PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O Non-Stocked Lead-Time 9 Weeks
Reel
2,72 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 9 Weeks
3,72 €
Min.: 180
Mult.: 45
PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 10 Weeks
Reel
3,76 €
Min.: 1.600
Mult.: 1.600
: 1.600
PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 8 Weeks
4,29 €
Min.: 135
Mult.: 45
PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube