MSP430F1481 Series 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 2 USART + HW multplr A 595-430F1481IPMR 153In Stock
19,64 €
15,51 €
14,13 €
12,12 €
Min.: 1
Mult.: 1
MSP430 48 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1481 Tray
Texas Instruments 16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 2 USART + HW multplr A 595-430F1481IPM Non-Stocked Lead-Time 26 Weeks
Reel
10,49 €
Min.: 1.000
Mult.: 1.000
: 1.000
MSP430 48 kB 2 kB LQFP-64 8 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1481 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit UltLoPwr 48kB Flash 2KB RAM A 595 A 595-MSP430F1481IRTDR Non-Stocked Lead-Time 39 Weeks
Reel
10,59 €
Min.: 250
Mult.: 250
: 250
MSP430 48 kB 2 kB VQFNP-64 8 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1481 Reel