Reel Digital Signal Processors & Controllers - DSP, DSC

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 64P 256KB Flash 28KB RAM 60MHz USB 1.207In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33EP 1 Core 60 MHz TQFP-64 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB 1.088In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs dsPIC33EP TQFP-100 dsPIC33EP256MU810 dsPIC SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB 745In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33EP TQFP-100 dsPIC33EP512MU810 dsPIC SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed-Pt DSP 556In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs C24x 40 MHz LQFP-100 64 kB 5 kB 3.3 V TMS320LF2406A C2000 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 64KB Flash, 32MHz, QFP 64 720In Stock
Min.: 1
Mult.: 1
: 1.500

DSCs 56800E 1 Core 32 MHz QFP-64 64 kB 8 kB 2.5 V 56F803x SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology dsPIC33CDVL64MC106T-I/M8
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C, 100MHz, 64KB Flash, 8KB RAM, 3-PH MOSFET Driver, LDO, LIN Xcvr, 64Pin 6.600In Stock
Min.: 1
Mult.: 1
: 3.300
DSPs dsPIC33CD 2 Core 100 MHz XCVR-64 64 kB 4 kB, 16 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 80-Pin 128KB Flash 320In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 276In Stock
Min.: 1
Mult.: 1
: 1.600
TQFP-48 dsPIC33CK512MP605 SMD/SMT Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 32KB Motor40 MIPS 177In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 32 kB 2 kB 3 V to 3.6 V dsPIC33FJ32MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 186In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 256KB FL 30720bytes RAM 40MIPS 85I/O 940In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256GP710 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit MCU/DSP 30MIPS 144KB 276In Stock
Min.: 1
Mult.: 1
: 9.000

DSCs dsPIC30F TQFP-80 144 kB 8 kB 2.5 V to 5.5 V dsPIC30F6014 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG 437In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-28 128 kB 16 kB 3 V to 3.6 V DSPIC33CK128MP208 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH 67In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 50 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 72In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs dsPIC33FJ 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256GP710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 704In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20 427In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs C55x 1 Core 75 MHz NFBGA-196 320 kB 256 kB 1.05 V TMS320C5517 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 16B Fixed-Point DSP 455In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs C24x 1 Core QFP-32 TMS320LF2401A SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 32KB Flash, 32MHz, QFP 64 797In Stock
Min.: 1
Mult.: 1
: 1.500

DSCs 56800E 1 Core 32 MHz LQFP-32 32 kB 4 kB 3.3 V 56F802x SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH
2.399Expected 11/26/2026
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 120 MHz TQFP-64 64 kB 4 kB 3.3 V DSPIC33FJ64GS606 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low-Pwr App Proc
995On Order
Min.: 1
Mult.: 1
: 1.000
No
DSPs C674x 1 Core 375 MHz NFBGA-361 32 kB 256 kB 32 kB 32 kB 1.8 V SMOMAPL138B-HIREL OMAP SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 64KB Flash
1.188Expected 9/21/2026
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD
2.400Expected 9/23/2026
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

DSPs dsPIC33CK 100 MHz UQFN-28 256 kB dsPIC33CK256MC102 SMD/SMT - 40 C + 85 C Reel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

DSPs dsPIC33CK 100 MHz UQFN-28 256 kB 3 V to 3.6 V dsPIC33CK256MC102 SMD/SMT - 40 C + 85 C Reel