+ 85 C Tray Digital Signal Processors & Controllers - DSP, DSC

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 2.428In Stock
5,26 €
4,88 €
4,77 €
4,76 €
Min.: 1
Mult.: 1
DSCs dsPIC33F 1 Core 40 MHz TQFP-44 128 kB 8 kB 3 V to 3.6 V dsPIC33FJ128GP204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 6.859In Stock
6,27 €
5,81 €
5,67 €
5,66 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 70 MHz TQFP-44 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC 1.426In Stock
49,58 €
41,04 €
39,82 €
37,02 €
Min.: 1
Mult.: 1
DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 2.913In Stock
7,25 €
5,62 €
5,22 €
4,66 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz BGA-144 64 kB 320 kB 1.3 V TMS320C5535 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC 3.496In Stock
7,62 €
7,35 €
7,18 €
7,17 €
7,16 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 60 MHz TQFP-64 512 kB 52 kB 3 V to 3.6 V dsPIC33EP512MC806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 40MIPS 256KB 1.305In Stock
9,68 €
8,88 €
Min.: 1
Mult.: 1
DSCs dsPIC33F 1 Core 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 275In Stock
6,05 €
5,55 €
5,35 €
5,34 €
Min.: 1
Mult.: 1
DSPs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 562In Stock
3,96 €
3,65 €
3,29 €
Min.: 1
Mult.: 1
DSPs dsPIC33E 1 Core 70 MHz TQFP-64 16 kB 2 kB 3.3 V dsPIC33EP16GS506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 1.220In Stock
4,03 €
3,70 €
3,35 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 70 MHz TQFP-44 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM 402In Stock
3,79 €
3,58 €
3,53 €
3,43 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 4.5 V to 5.5 V DSPIC33EV64GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU 377In Stock
4,52 €
4,16 €
3,76 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 70 MHz TQFP-48 256 kB 8 kB 5 V dsPIC33EV256GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL 493In Stock
8,77 €
8,05 €
7,90 €
7,28 €
Min.: 1
Mult.: 1
DSCs dsPIC33F 1 Core 40 MHz TQFP-100 64 kB 9 kB 3.3 V dsPIC33FJ64GS610 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 880In Stock
7,16 €
6,56 €
6,38 €
5,94 €
Min.: 1
Mult.: 1
DSPs dsPIC33E 1 Core 60 MHz TQFP-80 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS808 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 907In Stock
3,58 €
3,29 €
2,98 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM006 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 1.159In Stock
5,83 €
5,34 €
4,84 €
Min.: 1
Mult.: 1
DSPs dsPIC33E 1 Core 70 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64GS804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH 311In Stock
5,39 €
4,90 €
4,46 €
Min.: 1
Mult.: 1
DSCs dsPIC33F 1 Core 40 MHz TQFP-64 64 kB 4 kB 3 V to 3.6 V dsPIC33FJ64GS406 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 64P OpAmps 431In Stock
4,57 €
4,20 €
3,80 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 60 MHz TQFP-64 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 541In Stock
5,95 €
5,91 €
5,51 €
5,43 €
5,01 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 1.486In Stock
5,96 €
5,56 €
5,40 €
5,38 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 60 MHz TQFP-80 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS808 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 814In Stock
2,57 €
2,41 €
2,30 €
2,20 €
Min.: 1
Mult.: 1
DSCs dsPIC33C 1 Core 100 MHz TQFP-80 512 kB 64 kB 3 V to 3.6 V dsPIC33CK512MP608 SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG
287In Stock
63,80 €
62,39 €
62,21 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz, 450 MHz BGA-529 640 kB 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC589 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Embedded Processor w/ IEEE-1588
1.046In Stock
21,83 €
21,35 €
21,28 €
Min.: 1
Mult.: 1
DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF516 Blackfin SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 144P 256KB Flsh 28KB RAM 60MHz USB 752In Stock
9,77 €
8,97 €
8,82 €
8,13 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 60 MHz TQFP-144 280 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU814 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM OpAmp Cmptr 319In Stock
5,38 €
4,94 €
4,46 €
Min.: 1
Mult.: 1
DSCs dsPIC33E 1 Core 60 MHz TQFP-64 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 40MIPS 64KB 235In Stock
7,06 €
6,49 €
Min.: 1
Mult.: 1
DSCs dsPIC33F 1 Core 40 MHz TQFP-80 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC508 dsPIC SMD/SMT - 40 C + 85 C Tray