WSBS8536LSKITJK

Vishay / Dale
71-WSBS8536LSKITJK
WSBS8536LSKITJK

Mfr.:

Description:
Resistor Kits Power Shunt Sample Kit 8536 5% 50W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Kits
RoHS:  
WSBS8518
Power Shunt Resistor Kits
Through Hole
25 uOhms to 100 uOhms
50 W
5 %
110 PPM / C to 200 PPM / C
Bulk
Brand: Vishay / Dale
Number of Pieces per Value: 3
Number of Values: 5
Product Type: Resistor Kits
Subcategory: Resistors
Total Number of Pieces: 15
Type: Large Sample Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSBS Sample Kits

Vishay / Dale WSBS Sample Kits include an 8518 large size kit, an 8536 large size sample kit, and an 8518 small size sample kit. These kits feature select WSBS products crafted with a proprietary processing technique that produces low resistance values as low as 25µ. The resistors included in these kits are AEC-Q200 qualified with all welded construction and low inductance of <5nH. Based on the size of the WSBS Sample Kit from Vishay, they will contain one, two, or three of each on their specified part lists.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/15/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,45 € 307,45 €