0 C SoC FPGA

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
Altera SoC FPGA 117In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA 92In Stock
135Expected 11/9/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample
3In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-1591 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 80In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU4CG-2SFVC784E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485C 25In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485E 30In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 293In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 84 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs 27In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56340 LE 267 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 17In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Altera SoC FPGA 35In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 40000 LE 15880 ALM 2.64 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA 9In Stock
54On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVA625E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU4CG-1SFVC784E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG400C 5In Stock
674On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z010-3CLG400E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1SBG485C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 55In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 209 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-400 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 171 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 16In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 267 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 23KLEs 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 23000 LE 1.8 Mbit 108 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 23KLEs 3In Stock
19Expected 9/28/2026
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-325 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 23000 LE 1.8 Mbit 108 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-325 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 93000 LE 6.7 Mbit 276 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C