SMD/SMT Reel Microcontrollers - MCU

Results: 13.418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9.047In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.001In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP144,T&R 2.390In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 85C, Green, T&R 26.437In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-20 AVR 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 3.284In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 12 bit 64 MHz 54 I/O 3.6 kB 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 6.368In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-80 PIC18 128 kB 8 bit 12 bit 64 MHz 69 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU MCUs AT89x, 64KB Flash, TQFP-44 2.059In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 8051 64 kB 8 bit 60 MHz 34 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB RAM-20MHz IND 2.780In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 64 kB 8 bit 10 bit 20 MHz 32 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ TQFP GRN 20.099In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 AVR 8 kB 8 bit 10 bit 20 MHz 27 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 63.154In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-24 AVR 8 kB 8 bit 10 bit 20 MHz 22 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 1.965In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 40 MHz 36 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 89 MHz USB ENET 8 DMA 4.119In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-100 MIPS32 M4K 512 kB 32 bit 10 bit 80 MHz 85 I/O 128 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 30.656In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-32 AVR 32 kB 8 bit 10 bit 20 MHz 27 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 7.852In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 17.568In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 Arm cortex M4 256 kB 32 bit 12 bit 80 MHz 32 kB 5.8 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20.862In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 AVR 16 kB 8 bit 10 bit 20 MHz 27 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 26.369In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 AVR 8 kB 8 bit 10 bit 20 MHz 27 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2.230In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 6.087In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6.166In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9.011In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4.492In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 15.231In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10.623In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel