Microchip PIC18F6xJ93 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64pin,4KB RAM,12MIPS SEG LCD, 64KB Flash Non-Stocked Lead-Time 18 Weeks
3,65 €
Min.: 160
Mult.: 160
PIC18 64 kB 3.83 kB TQFP-64 48 MHz 12 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ93 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64pn,SEG LCD,4KB RAM 128KB Flsh,12bit AD Non-Stocked Lead-Time 18 Weeks
3,96 €
Min.: 160
Mult.: 160
PIC18 128 kB 3.83 kB TQFP-64 48 MHz 12 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ93 Tray