Microcontrollers - MCU

Results: 13.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX700 RXv3e 480MHz MRAM 1M EtherCAT CAN-FD 40In Stock
16,72 €
12,70 €
12,17 €
10,73 €
Min.: 1
Mult.: 1
32 bit 480 MHz Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G21 256K 44LQFP -40 to 105 C 317In Stock
2,39 €
1,55 €
1,41 €
1,19 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-44 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 Touch+ 256K 48LFQFP -40 to 105 C 500In Stock
4,68 €
3,10 €
2,82 €
2,51 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX74M-HP 600MHz 1M/1.5M 320BGA 90In Stock
18,58 €
15,01 €
14,39 €
12,67 €
Min.: 1
Mult.: 1
600 MHz Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 125 C 76In Stock
8,21 €
6,15 €
5,24 €
4,36 €
Min.: 1
Mult.: 1
SMD/SMT QFP-100 RL78 16 kB 16 bit 12 bit 80 MHz 84 I/O 40 kB 2.7 V 5.5 V - 40 C + 125 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224 1.092In Stock
2.560On Order
15,74 €
11,96 €
11,47 €
10,11 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-244 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 174 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN16 4.489In Stock
Cut Tape
1,50 €
0,959 €
0,852 €
0,702 €
Reel
0,475 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT HWQFN-16 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 12 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224 974In Stock
19,43 €
15,70 €
15,05 €
13,27 €
Min.: 1
Mult.: 1
SMD/SMT BGA-224 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 165 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K QFP176 3.055In Stock
2.120On Order
15,18 €
11,53 €
11,06 €
10,19 €
Min.: 1
Mult.: 1
SMD/SMT QFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 133 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8.781In Stock
4,59 €
3,49 €
2,94 €
2,88 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-100 RXv2 128 kB 32 bit 12 bit 54 MHz 83 I/O 32 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-B 256K/32K QFP100 181In Stock
17,40 €
13,85 €
12,05 €
11,67 €
11,21 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-100 RXv2 8 kB 32 bit 32 MHz 58 I/O 32 kB 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP80 512In Stock
8,47 €
6,58 €
5,60 €
5,54 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-80 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 4.880In Stock
6,03 €
4,64 €
4,08 €
3,90 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-64 RXv2 8 kB 32 bit 12 bit 54 MHz 64 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7.200In Stock
7,40 €
5,72 €
4,66 €
4,44 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-144 RXv2 512 kB 32 bit 12 bit 80 MHz 110 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 100QFP 27.761In Stock
20,40 €
18,90 €
17,80 €
13,66 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 76 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP48 986In Stock
7,85 €
6,08 €
5,38 €
5,16 €
4,79 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-48 32 bit - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64 9.153In Stock
4,76 €
3,62 €
3,14 €
2,95 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-64 RXv2 128 kB 32 bit 12 bit 54 MHz 43 I/O 32 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3.780In Stock
15,82 €
12,93 €
10,96 €
10,74 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 G3KH 2 MB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 192 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25.510In Stock
2,52 €
1,88 €
1,63 €
1,55 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-48 RX 128 kB 32 bit 12 bit 32 MHz 34 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 84.776In Stock
5,07 €
3,87 €
3,39 €
3,16 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-64 RX 512 kB 32 bit 12 bit 32 MHz 46 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 36.577In Stock
5,18 €
3,96 €
3,47 €
3,23 €
Min.: 1
Mult.: 1
SMD/SMT LFQFP-64 RXv2 256 kB 32 bit 12 bit 54 MHz 43 I/O 32 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP48 10.248In Stock
3,40 €
2,56 €
2,22 €
2,11 €
Min.: 1
Mult.: 1
SMD/SMT QFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3.814In Stock
11,79 €
9,25 €
7,99 €
7,72 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 392.436In Stock
Cut Tape
1,15 €
1,00 €
0,809 €
0,761 €
Reel
0,634 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT LSSOP-30 RL78 16 kB 16 bit 8 bit/10 bit 24 MHz 26 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 6.979In Stock
3,69 €
2,79 €
2,40 €
2,20 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 RL78 64 kB 16 bit 10 bit 32 MHz 13 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray