321 8-bit Microcontrollers - MCU

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 32 Lead-Time 3 Weeks
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFN 48 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,62K FLASH,10 BIT ADC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2.000

HC08 64 kB 2 kB LQFP-48 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 80 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

S08 96 kB 6 kB LQFP-80 40 MHz 10 bit 70 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 Non-Stocked Lead-Time 3 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

S08 8 kB 512 B TSSOP-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 2KB SRAM 1KB EE-16 MHz 2.019In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-44 16 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8K FLASH QB8 TSSOP16 2.199In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-16 20 MHz 12 bit 22 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QB Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08LC 8-bit MCU, S08 core, 36KB Flash, 40MHz, QFP 80 390In Stock
Min.: 1
Mult.: 1

S08 36 kB 2.5 kB LQFP-80 40 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 254In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 32 333In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 4K FLASH W/ADC 93In Stock
Min.: 1
Mult.: 1

HC08 4 kB 128 B MFP-8 8 MHz 8 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C M68HC08 AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9RS08KA8 20SOIC 28In Stock
Min.: 1
Mult.: 1

RS08 4 kB 126 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Tube