16-bit Microcontrollers - MCU

Results: 7.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, QFP 112 144In Stock
Min.: 1
Mult.: 1

HCS12X 384 kB 24 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112 533In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, QFP 144 677In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 325In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 470In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 85 C 2.269In Stock
Min.: 1
Mult.: 1
: 2.500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 2.323In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 48LFQFP -40 to 85 C 2.090In Stock
Min.: 1
Mult.: 1
: 2.000

RL78 32 kB 2 kB LFQFP-48 32 MHz 8 bit, 10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 80LQFP -40 to 85 C 1.372In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 3.164In Stock
Min.: 1
Mult.: 1

RL78 2 kB 768 B LSSOP-20 24 MHz 8 bit/10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 85 C 6.870In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit/10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G11 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB 48QFN 556In Stock
Min.: 1
Mult.: 1

RL78 128 kB 8 kB HVQFN-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG 618In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 28 pin 2.827In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 28-pin 1.195In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB UQFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 553In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 215In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 910In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG 580In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-80 32 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPM 1.891In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TRHAT 2.075In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 32 kB 4 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32kB FL 1024B RAM A A 595-MSP430F167IRTDR 234In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F167 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2410TR A 595-MSP430F2410TRGCT 1.485In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 56 kB 4 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2410 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 92KB Flash 8KB SRAM 12 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 92 kB 8 kB NFBGA-113 16 MHz 12 bit 64 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2417 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2419TP A 595-MSP430F2419TPM 794In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 120 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2419 Reel, Cut Tape, MouseReel