16-bit Microcontrollers - MCU

Results: 2.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IDW 378In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 8 kB 256 B SOIC-28 8 MHz No ADC 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F123 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-SP430F6746AIPEUR 144In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-128 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6746A Tray

Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 256- KB FRAM LCD 12-bit A 595-MSP430FR6007IPZR 79In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB 16 MHz 12 bit 76 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6007 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR58471IRHAR 239In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR58471 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5859IDAR 229In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB TSSOP-38 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5859 Tube
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F149IPM 2.483In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F149 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPMR 965In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPM 1.162In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bADC/USART 160sLCD A 595-430F435IPN 3.080In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 16 kB 512 B LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F435 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz ULP microcont roller reaturing 12 2.240In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 95 C MSP430FR5989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16BUtrLoPwrMcrcntrlr 32kBFlash1KRAM A 59 A 595-MSP430F2272IDA 3.874In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2618TP A 595-MSP430F2618TPN 1.530In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 116 kB 8 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2618 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5340IRGZT A 595-MSP430F5340IRGZT 5.091In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 64 kB 6 kB VQFN-48 25 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5340 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5342IRGZT A 595-MSP430F5342IRGZT 4.249In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 128 kB 10 kB VQFN-48 25 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5342 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5438AIPZR 2.231In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438A Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5510IRGZT A 595-MSP430F5510IRGZT 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 32 kB 4 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5510 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5528IRGCT 12.668In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 128 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5659IPZ A A 595-MSP430F5659IPZ 1.842In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 512 kB 64 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 64KB SRAM A A 595-MSP430F5659IZCAT 3.035In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPM 5.400In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 2.404In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-SP430FR2355TRSMT 9.386In Stock
12.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 3.000

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2553IPW28 A 595-MSP430G2553IPW28 7.002In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32KB Flash 1KB RAM S igDelt ADC/128 sLCD A 595-430F427IPM 743In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 32 kB 1 kB LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F427 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW 2.587In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 1 kB 128 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel, Cut Tape, MouseReel