Cut Tape Digital Signal Processors & Controllers - DSP, DSC

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 1.550In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 70 MHz TQFP-48 64 kB 8 kB 5 V dsPIC33EV64GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 2.660In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 36-Pin 128KB Flash 2.972In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-36 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP503 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 1.418In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 60 MHz QFN-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 48 1.986In Stock
Min.: 1
Mult.: 1
: 2.000

DSCs 56800EX 1 Core 100 MHz QFP-48 64 kB 8 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 6.646In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 256KB Flash 2.200In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG 1.096In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32 499In Stock
Min.: 1
Mult.: 1
: 2.000

DSCs 56800E 1 Core 32 MHz QFP-32 16 kB 4 kB 2.5 V 56F801x SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB Flash 70MIPS for power aps 1.916In Stock
Min.: 1
Mult.: 1
: 1.200

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 3.265In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33E 1 Core 70 MHz UQFN-36 64 kB 8 kB 4.5 V to 5.5 V dsPIC33EV64GM103 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 1.775In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 3.206In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 2.985In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG 1.218In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KB FL 8KBR 60MHz 44P MCPWMQEI 3.451In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64MC504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 1.590In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 48-Pin 64KB Flash 1.001In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 32KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 2.664In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33E 1 Core 70 MHz UQFN-36 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM103 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD32KB Motor40 MIPS 300In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33FJ 40 MHz QFN-S-28 32 kB 2 kB dsPIC33FJ32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 562In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 48-Pin 128KB Flash 551In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape


Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 499In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 500

Processors Arm Cortex-A53 2 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 326In Stock
Min.: 1
Mult.: 1
: 500

Processors Arm Cortex-A53 4 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 3.261In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz QFN-64 256 kB 32 kB 3.3 V dsPIC33CK256MC506 SMD/SMT - 40 C + 85 C Reel, Cut Tape