Digital Signal Processors & Controllers - DSP, DSC

Results: 1.552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 211In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 209In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-100 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 191In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 215In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 541In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 1.506In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-80 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS808 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 277In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH 318In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 120 MHz TQFP-80 64 kB 4 kB 3.3 V dsPIC33FJ64GS608 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 875In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 512 kB 64 kB 3 V to 3.6 V dsPIC33CK512MP608 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 128KB FLASH 703In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC706 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 680In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM006 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL 493In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 64 kB 9 kB 3.3 V dsPIC33FJ64GS610 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB 475In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-100 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU810 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 893In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS804 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 1.159In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64GS804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH 311In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 64 kB 4 kB 3 V to 3.6 V dsPIC33FJ64GS406 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT 425In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EV 1 Core 60 MHz TQFP-48 256 kB 16 kB 5 V dsPIC33EV256GM004 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 256KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 630In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-100 256 kB 32 kB 3 V to 3.6 V DSPIC33EP256GM310 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 880In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz TQFP-80 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS808 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 1.193In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT 491In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EV 1 Core 60 MHz TQFP-48 64 kB 8 kB 5 V dsPIC33EV64GM004 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 967In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 908In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM006 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 583In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM106 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 562In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 16 kB 2 kB 3.3 V dsPIC33EP16GS506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray