SSOP-28 Digital Signal Processors & Controllers - DSP, DSC

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 943In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 64 MHz SSOP-28 64 kB 16 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 331In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 200 MHz SSOP-28 32 kB 8 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 483In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 200 MHz SSOP-28 32 kB 8 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 266In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 64 MHz SSOP-28 64 kB 16 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 125 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 239In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz SSOP-28 128 kB 16 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 727In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz SSOP-28 128 kB 16 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 5.883In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V DSPIC33CK32MC102 SMD/SMT - 40 C + 85 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin 3.270In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 759In Stock
188Expected 9/22/2026
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 28-Pin 128KB Flash 108In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 480In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V DSPIC33CK32MC102 SMD/SMT - 40 C + 125 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 5In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 16 kB 2 kB 3.3 V dsPIC33EP16GS202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 256KB FL 16KB RAM, 60 MHz 293In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM002 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 256KB FL 16KB RAM, 60 MHz 124In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 32KB FL 4KB RAM, 60 MHz 165In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 386In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC102 SMD/SMT - 40 C + 125 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 256KB Flsh 32KB RAM 60MHz 28pi 231In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256MC502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 256KB Flsh 32KB RAM 60MHz 28pin 95In Stock
188Expected 9/11/2026
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 204In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 336In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 128KB Flash 128In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 28-Pin 128KB Flash 63In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 256KB Flsh 32KB RAM 60MHz 28pin 120In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin 653In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash 8KB RAM 60 MHz 56In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube