PCA8547AHT/AY

NXP Semiconductors
771-PCA8547AHT/AY
PCA8547AHT/AY

Mfr.:

Description:
LCD Drivers Automotive LCD drvr 4 x 44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
22 Digit
14 Segment
400 kHz
TQFP-64
5.5 V
5.5 V
90 uA
400 mW
PCA8547
- 40 C
+ 95 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Part # Aliases: 935303763518
Unit Weight: 264 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA8547 Automotive 4x44 LCD Drivers

NXP PCA8547 Automotive 4x44 LCD Drivers are specifically designed for high-contrast Vertical Alignment (VA) LCDs with multiplex rates up to 1:4. They generate the drive signals for any static or multiplexed LCD containing up to four backplanes, 44 segments, and up to 176 elements. The PCA8547 features an internal charge pump with internal capacitors for on-chip generation of the LCD driving voltage. To ensure an optimal and stable contrast over the full temperature range, the PCA8547 offers a programmable temperature compensation of the LCD supply voltage. The NXP PCA8547 can be easily connected to a microcontroller by either the two-line I2C-bus (PCA8547A) or a three-line bi-directional SPI-bus (PCA8547B).

In Stock: 320

Stock:
320 Can Dispatch Immediately
Quantities greater than 320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,52 € 25,20 €
2,30 € 57,50 €
2,06 € 206,00 €
1,95 € 487,50 €
1,91 € 955,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 1500)
1,80 € 2.700,00 €
1,73 € 5.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA85134H/Q900/1,1
NXP Semiconductors
LCD Drivers 60 X 4 LCD DRIVER FOR MULTIPLEX RATES
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.