MouseReel Rectifiers

Results: 3.716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Ultrafst Rct 6A 600V 4.471In Stock
Min.: 1
Mult.: 1
: 6.500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel

IXYS Rectifiers High VTG Standard Rectifier 7.887In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 14.117In Stock
Min.: 1
Mult.: 1
Max.: 380
: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1D Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 51.952In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 400 Volts ESD PROTECTION 16.655In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 600 Volts ESD PROTECTION 18.009In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 600 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 2A SM FREDS 25.404In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 940 mV 40 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt 6.546In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 900 mV 300 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 600V Ultrafast 210ns 6.850In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 990 mV 200 A 10 nA 210 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 20A, 1200V, "H" Series GEN 5 Fred PT 993In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 1.2 kV 20 A Ultra Fast Recovery Rectifiers Single 1.88 V 125 A 50 uA 37 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp Glass Passivated 14.105In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-213AB 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 150ns Glass Passivated 17.096In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-213AB(GL41) 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 50 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io 3.813In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A Ultra-Fast Rec 600Vrrm 1.7Vf 5uA 35.227In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT D-FLAT-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JDF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM 7.579In Stock
Min.: 1
Mult.: 1
: 9.000

SMD/SMT DO-213AA 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 10 A 5 uA 1.5 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 1000 Volt 30 Amp IFSM 11.340In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-213AB-2 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM 18.200In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.2 V 35 A 5 uA 75 ns - 65 C + 175 C MURS360S Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 100 Volt 150ns 6.678In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT DO-213AB-2 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 800V AVALANCHE RECOVERY 21.067In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 32.651In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 1.2KV 30A SM STD RCOVR 1.916In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1.2 kV 30 A Standard Recovery Rectifier Single 1.29 V 300 A 10 uA 3.4 us + 175 C SE30DT12 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 17.335In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 5A 600V 18ns 3.061In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 1.2KV 15A SM HYPER FST 760In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17.618In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel