SMC Rectifiers

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3A,600V,50NS,UF Rect, SMD 8.761In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 600 V 4 A Fast Recovery Rectifiers Single 1.28 V 125 A 10 uA 75 ns - 65 C + 175 C MURS360 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST DIODE 22.543In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 3.0A 20ns Glass Passivated 1.700In Stock
Min.: 1
Mult.: 1
: 850
SMC ES3x AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 50V 100A@8.3ms Single Die Auto 747In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 3.0A 20ns Glass Passivated 768In Stock
Min.: 1
Mult.: 1
: 850
SMC ES3x AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 5A,600V,GPP STD, SM Rect 725In Stock
Min.: 1
Mult.: 1
: 850

SMC Reel, Cut Tape
Vishay Semiconductors Rectifiers 3A 200V 100A@8.3ms Single Die Auto 1.988In Stock
Min.: 1
Mult.: 1
: 3.500
SMD/SMT SMC 200 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 200V 100A@8.3ms Single Die Auto 430In Stock
Min.: 1
Mult.: 1
: 850
SMC S5D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 800V 100A@8.3ms Single Die Auto 3.425In Stock
Min.: 1
Mult.: 1
: 3.500
SMC S5K AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 50V 150ns 527In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 300 Volt 3.0A 35ns Glass Passivated 1.129In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 300 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 10 uA 35 ns - 55 C + 150 C ES3x AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 3.0A 25ns 125 Amp IFSM 2.870In Stock
Min.: 1
Mult.: 1
: 3.500

SMC 200 V 4 A 890 mV 35 ns MURS320 AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers RECTIFIER 10.237In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM 3.892In Stock
Min.: 1
Mult.: 1
: 850
SMC 600 V 4 A 1.28 V 75 ns MURS360 AEC-Q101 Reel, Cut Tape
Central Semiconductor Rectifiers 3Amp 200Vrrm 200Vr 140Vrms 200A IFSM 6.698In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC 200 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 25ns Hyperfast Rec 5.0 Amp 600V 15.258In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC 600 V 5 A Hyper Fast Recovery Rectifier Single 1.55 V 100 A 1 uA 20 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers Ultra Fast 3.0 Amp 1000Vrrm 1000Vr 2.850In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 5 uA 100 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A, 200V, 20NS, F.EFF.SMDIODE 5.004In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 20 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier SMC T&R 3K 5.925In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC 1 kV Standard Recovery Rectifier Single 1.1 V 500 A 250 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier SMC T&R 3K 2.991In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC 1 kV Standard Recovery Rectifier Single 1.15 V 200 A 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier SMC T&R 3K 2.552In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC 1 kV Standard Recovery Rectifier Single 985 mV 450 A 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 890 mV 75 A 3 uA 16 ns + 175 C STTH3R02 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 1000V 3.868In Stock
Min.: 1
Mult.: 1
: 3.500
SMD/SMT SMC 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 1000V 100A@8.3ms Single Die Auto 4.075In Stock
Min.: 1
Mult.: 1
: 3.500
SMC S5M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A,600V,GPP STD, SM Rect 265In Stock
7.650Expected 9/2/2026
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3J Reel, Cut Tape