Dual Common Anode Rectifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 1.267In Stock
5.000Expected 4/20/2027
Cut Tape
1,20 €
0,645 €
0,486 €
Reel
0,486 €
Min.: 1
Mult.: 1
Max.: 586
: 5.000
SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 16A Ultrafast Common Anode 9.577In Stock
Cut Tape
2,65 €
1,32 €
1,08 €
0,894 €
Reel
0,855 €
0,842 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C MUR1620CTR Reel, Cut Tape, MouseReel
onsemi Rectifiers REC ULTRAFST RECTIFR 743In Stock
Cut Tape
3,06 €
2,00 €
1,40 €
1,18 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape
onsemi Rectifiers 200V 16A UltraFast 6.616In Stock
2,81 €
1,40 €
1,17 €
0,955 €
0,929 €
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 975 mV 100 A 5 uA 35 ns - 65 C + 175 C MUR1620CTR Tube
onsemi Rectifiers 200V 6A Ultrasoft 3.819In Stock
Cut Tape
1,63 €
0,777 €
0,661 €
0,535 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK 200 V 3 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.3 V 45 A 1 uA 75 ns - 65 C + 175 C MSRD620CT Reel, Cut Tape, MouseReel
onsemi Rectifiers MHz FAST RECTIFIER 5A 600V 3.180In Stock
Cut Tape
1,83 €
0,886 €
0,784 €
0,637 €
Reel
0,531 €
0,512 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Dual Common Anode 2.7 V 50 A 10 uA 30 ns - 65 C + 175 C MURHD560 Reel, Cut Tape, MouseReel

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 63In Stock
5,22 €
4,52 €
4,42 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 153In Stock
5,22 €
4,52 €
4,42 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Dual Common Anode 1.6 V 320 A 250 uA 25 ns - 55 C + 150 C Tube
Nexperia Rectifiers BAW156/SOT23/TO-236AB 9.464In Stock
Cut Tape
0,224 €
0,13 €
0,08 €
0,058 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 85 V 140 mA Standard Recovery Rectifier Dual Common Anode 1.25 V 4 A 5 nA 3 us - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers MHZ 5 AMP 600V UL 440In Stock
2.500Expected 12/15/2026
Cut Tape
2,73 €
1,37 €
1,23 €
0,998 €
0,972 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Dual Common Anode 2.7 V 50 A 10 uA 30 ns - 65 C + 175 C MURHD560W1 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 80V 150mW
20.720On Order
Cut Tape
0,301 €
0,144 €
0,115 €
0,112 €
Reel
0,066 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-523 80 V 250 mA Fast Recovery Rectifiers Dual Common Anode 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel