Microchip Technology Rectifiers

Results: 2.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers UFR,FRR 61In Stock
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Microchip Technology Rectifiers Signal or Computer Diode 351In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AA-2 200 mA Single 1 V 200 mA 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology APT60D60SG
Microchip Technology Rectifiers FRED D 600 V 60 A TO-268 109In Stock
Min.: 1
Mult.: 1

600 V 60 A Tube
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 32In Stock
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology Rectifiers 200V 100A Std Rectifier Stud-Mount 101In Stock
Min.: 1
Mult.: 1
No
Stud Mount 200 V 100 A Standard Recovery Rectifier Single 1.55 V 1.6 kA 10 mA - 65 C + 200 C Tray
Microchip Technology Rectifiers Std Rectifier 26In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 117In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 225V Std Rectifier 120In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 Bulk
Microchip Technology R5020PF
Microchip Technology Rectifiers Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-21 200 V 50 A Standard Recovery Rectifier Single 1 V 700 A 2 mA 8.3 ms - 65 C + 200 C Tray
Microchip Technology 1N646
Microchip Technology Rectifiers Signal or Computer Diode 389In Stock
Min.: 1
Mult.: 1
No
Through Hole 300 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 8.778In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 4.545In Stock
13.920Expected 10/19/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR SQ SMT 258In Stock
Min.: 1
Mult.: 1

SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR 1.480In Stock
Min.: 1
Mult.: 1

Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A Dual Anti-Parallel SOT-227 150In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 1.065In Stock
3.820Expected 3/15/2027
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 320 A 250 uA 23 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-247 918In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.35 V 540 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-268 2.335In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 800V, IFSM=25A, Max trr = 60ns, VF=1.20V 2.028In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214BA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.2 V 25 A 20 uA 60 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 1.324In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-216 600 V 500 mA Fast Recovery Rectifiers Single 1.6 V 20 A 1 uA 30 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 440V 3A Std Rectifier THT 2.122In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A Std Rectifier THT 3.460In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 600 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 110V 1A UFR,FRR THT 314In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk