Comchip Technology Rectifiers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers 800V 6A 291In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6 800 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 500 ns - 55 C + 125 C FR606 Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 100V 10A SMC 3.398In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC/DO-214AB 100 V 10 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1300V 3A SMC 988In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers 1600V 3A SMC 2.666In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers 3A 400V Rectifier Diode 2.259In Stock
1.200Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-210AD 400 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5404 Reel, Cut Tape
Comchip Technology Rectifiers VRRM=1000V, IAV=3A 2.535In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-210AD 1 kV 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5408 Reel, Cut Tape
Comchip Technology Rectifiers SMA RECTIFIER 1A 4.964In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 500 ns - 55 C + 150 C CFRA106 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=100V, IO=1A 1.299In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4002 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 100V SMD Gen Purpose rect 352In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT KM/SOD-123F 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C CGRKM4002 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 2A SMB 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB/DO-214AA 400 V 2 A Super Fast Recovery Rectifier Single 1.68 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 3A SMC 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC/DO-214AB 50 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 400V 6A 105In Stock
6.500On Order
Min.: 1
Mult.: 1
: 500

Through Hole R-6 400 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 150 ns - 55 C + 125 C FR604 Ammo Pack
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 1A SOD-123FL 2.590In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FL-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 2A SMA 3.855In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 50 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=800 IO=6.0A 191In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6-2 800 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A08 Ammo Pack
Comchip Technology Rectifiers FAST REC RECTFR 1A, 400V 2.388In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 150 ns - 55 C + 150 C CFRA104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Fast Rec Rectifier 1000V, 1A 2.301In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 500 ns - 55 C + 150 C CFRA107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A DO-41 1.711In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Bulk
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 5A SMC 2.856In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC/DO-214AB 1 kV 5 A Fast Recovery Rectifiers Single 1.3 V 120 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1600V 1.5A SMB 1.497In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers DIODE GEN PURP 300V 3A DO-27 835In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-27-2 300 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 50 ns - 55 C + 125 C UF3004 Ammo Pack
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 200V 1A SOD-123FL 2.162In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FL-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 100V 1A AUTOMOTIVE GRADE 1.428In Stock
3.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FL-2 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 200V 1A AUTOMOTIVE GRADE 4.987In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FL-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1000V 2A 880In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 1 kV 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel