Optically Isolated Amplifiers

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1.176In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 826In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Modulator 471In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.391In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 2 mV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.288In Stock
Min.: 1
Mult.: 1

HCPL 300 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 566In Stock
900Expected 10/5/2026
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 2.407In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 8In Stock
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 951In Stock
Min.: 1
Mult.: 1

HCPL 3 mV SOIC-16 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 3.835In Stock
Min.: 1
Mult.: 1
: 850

HCPL 3 mV SOIC-16 SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 459In Stock
2.100Expected 9/14/2026
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers ISOAMP 4.054In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.500

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 1.035In Stock
Min.: 1
Mult.: 1
Max.: 100

FOD2741A Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 833In Stock
Min.: 1
Mult.: 1

FOD2741B NPN Phototransistor 1 Channel 5000 Vrms 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 663In Stock
Min.: 1
Mult.: 1

FOD2741B Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 283In Stock
350Expected 10/19/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 142In Stock
Min.: 1
Mult.: 1
No
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.044In Stock
650Expected 10/23/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 112In Stock
2.250On Order
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 396In Stock
Min.: 1
Mult.: 1
: 1.000
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 649In Stock
Min.: 1
Mult.: 1
No
HCPL 3 mV SOIC-16 SMD/SMT Tube
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 305In Stock
Min.: 1
Mult.: 1

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 287In Stock
Min.: 1
Mult.: 1

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 145In Stock
480Expected 10/26/2026
Min.: 1
Mult.: 1

ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SOIC-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 147In Stock
640Expected 11/18/2026
Min.: 1
Mult.: 1

ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube