Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
TSV521ICT
STMicroelectronics
1:
0,937 €
7.586 In Stock
Mouser Part No
511-TSV521ICT
STMicroelectronics
Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
7.586 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
1.15 MHz
890 mV/us
1.5 mV
10 pA
5.5 V
2.7 V
45 uA
55 mA
76 dB
61 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV521
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS
+1 image
TSV620ILT
STMicroelectronics
1:
1,02 €
4.440 In Stock
Mouser Part No
511-TSV620ILT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS
4.440 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
420 kHz
140 mV/us
4 mV
10 pA
5.5 V
1.5 V
36 uA
74 mA
60 dB
70 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV620
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps
+2 images
TSV6392AIDT
STMicroelectronics
1:
1,49 €
4.918 In Stock
Mouser Part No
511-TSV6392AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps
4.918 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
2.4 MHz
1.1 V/us
800 uV
10 pA
5.5 V
1.5 V
60 uA
72 mA
60 dB
60 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV6392A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS
TSV731ICT
STMicroelectronics
1:
0,697 €
4.440 In Stock
Mouser Part No
511-TSV731ICT
STMicroelectronics
Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS
4.440 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
900 kHz
350 mV/us
200 uV
10 pA
5.5 V
1.5 V
59 uA
68 mA
66 dB
35 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV731
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IYDT
STMicroelectronics
1:
1,08 €
2.442 In Stock
Mouser Part No
511-TSV7722IYDT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
2.442 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
75 dB
7 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
+2 images
TSV912AIDT
STMicroelectronics
1:
1,02 €
12.290 In Stock
Mouser Part No
511-TSV912AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
12.290 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV912A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
+2 images
TSV991AIYDT
STMicroelectronics
1:
0,697 €
3.794 In Stock
Mouser Part No
511-TSV991AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
3.794 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 20MHz GBP Op Amp
TSV994AIDT
STMicroelectronics
1:
1,13 €
2.700 In Stock
Mouser Part No
511-TSV994AIDT
STMicroelectronics
Operational Amplifiers - Op Amps 20MHz GBP Op Amp
2.700 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV994A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Bipolar
LM248DT
STMicroelectronics
1:
1,13 €
3.416 In Stock
Mouser Part No
511-LM248DT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Bipolar
3.416 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1.3 MHz
500 mV/us
5 mV
100 nA
22 V
18 V
3.6 mA
25 mA
70 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM248
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V
+1 image
LM2902AWYPT
STMicroelectronics
1:
0,421 €
9.007 In Stock
Mouser Part No
511-LM2902AWYPT
STMicroelectronics
Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V
9.007 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1.3 MHz
400 mV/us
2 mV
150 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902W
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz
LMX358IST
STMicroelectronics
1:
0,697 €
9.167 In Stock
Mouser Part No
511-LMX358IST
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz
9.167 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
2 Channel
1.3 MHz
600 mV/us
6 mV
110 nA
5.5 V
2.3 V
180 uA
26 mA
68 dB
31 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMX358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail
+2 images
TS922AID
STMicroelectronics
1:
1,75 €
3.028 In Stock
Mouser Part No
511-TS922AID
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail
3.028 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
2 Channel
4 MHz
1.3 V/us
900 uV
100 nA
12 V
2.7 V
3 mA
80 mA
60 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS922A
Tube
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
+1 image
TS951IYLT
STMicroelectronics
1:
1,23 €
5.401 In Stock
Mouser Part No
511-TS951IYLT
STMicroelectronics
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
5.401 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
1.4 mA
10 mA
50 dB
25 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS951
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R
TS974IDT
STMicroelectronics
1:
1,65 €
3.089 In Stock
Mouser Part No
511-TS974IDT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R
3.089 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
12 MHz
4 V/us
5 mV
750 nA
5 V, 10 V
1.35 V, 2.7 V
2 mA
100 mA
85 dB
4 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS974
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier
+3 images
TSB572IQ2T
STMicroelectronics
1:
1,27 €
5.130 In Stock
Mouser Part No
511-TSB572IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier
5.130 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
2 Channel
2.5 MHz
1 V/us
1.5 mV
35 nA
36 V
4 V
380 uA
65 mA
129 dB
20 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB572
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
+2 images
TSB712IYDT
STMicroelectronics
1:
1,73 €
2.121 In Stock
Mouser Part No
511-TSB712IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
2.121 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
6 MHz
3 V/us
1.2 mV
300 nA
18 V, 36 V
1.35 V, 2.7 V
1.8 mA
50 mA
130 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
150 fA
TSB712
AEC-Q100
Reel, Cut Tape
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
+3 images
TSV792IYDT
STMicroelectronics
1:
1,50 €
2.343 In Stock
Mouser Part No
511-TSV792IYDT
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
2.343 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
62 mA
76 dB
6.5 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV792
AEC-Q101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
TSV792IYST
STMicroelectronics
1:
1,57 €
7.588 In Stock
Mouser Part No
511-TSV792IYST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
7.588 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
2 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
62 mA
76 dB
6.5 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV792
AEC-Q101
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset,
+1 image
TSV994AIYPT
STMicroelectronics
1:
1,82 €
3.842 In Stock
Mouser Part No
511-TSV994AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset,
3.842 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV994A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, bipolar op-amp
LM2902DT
STMicroelectronics
1:
0,284 €
20.529 In Stock
Mouser Part No
511-LM2902DT
STMicroelectronics
Operational Amplifiers - Op Amps Low power, bipolar op-amp
20.529 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1.3 MHz
400 mV/us
7 mV
150 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power rail-to-rail input/output op amp
+1 image
LMV324IYDT
STMicroelectronics
1:
0,903 €
6.099 In Stock
Mouser Part No
511-LMV324IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power rail-to-rail input/output op amp
6.099 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
48 mA
95 dB
40 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV324
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
+2 images
LMV822IDT
STMicroelectronics
1:
0,998 €
15.173 In Stock
Mouser Part No
511-LMV822IDT
STMicroelectronics
Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz
15.173 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps LP 400uA 5V 50nA 2.5 - 5.5V 5.5 MHz
LMV824IDT
STMicroelectronics
1:
1,18 €
2.186 In Stock
Mouser Part No
511-LMV824IDT
STMicroelectronics
Operational Amplifiers - Op Amps LP 400uA 5V 50nA 2.5 - 5.5V 5.5 MHz
2.186 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps JFET inputs, low input bias current
+1 image
TL074IYDT
STMicroelectronics
1:
0,783 €
8.368 In Stock
Mouser Part No
511-TL074IYDT
STMicroelectronics
Operational Amplifiers - Op Amps JFET inputs, low input bias current
8.368 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
3 MHz
13 V/us
3 mV
20 pA
36 V
6 V
1.4 mA
40 mA
86 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TL074
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Lo pwr w/ CMOS input 2.7 to 16V 5mV
TS914IYDT
STMicroelectronics
1:
2,02 €
4.897 In Stock
Mouser Part No
511-TS914IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Lo pwr w/ CMOS input 2.7 to 16V 5mV
4.897 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1 MHz
800 mV/us
10 mV
150 pA
8 V, 16 V
1.35 V, 2.7 V
230 uA
60 mA
85 dB
30 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS914
AEC-Q100
Reel, Cut Tape, MouseReel