5 mV Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers High-Spd Fully Diff ADC Driver Amp A 595 A 595-THS770006IRGER 24In Stock
250Expected 8/27/2026
Min.: 1
Mult.: 1
: 250

THS770006 1 Channel 2.4 GHz 3.2 kV/us 60 dB 80 mA 400 uA 5 mV 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Spd Fully Diff ADC Driver Amp A 595 A 595-THS770006IRGET Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS770006 3.2 kV/us 36 dB to 60 dB 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments Differential Amplifiers DIE SALE Rail In RRO Diff Amp Non-Stocked Lead-Time 26 Weeks
Min.: 324
Mult.: 324

THS4521 40.7 MHz 377.5 V/us 80 dB to 105 dB 4.5 uA 5 mV 1.1 mA - 55 C + 210 C SMD/SMT Die
Texas Instruments Differential Amplifiers Hi-Speed Fully Diff ADC Driver Amp A 595 A 595-THS770012IRGET Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS770012 3.4 kV/us 36 dB to 60 dB 100 mA 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments Differential Amplifiers Hi-Speed Fully Diff ADC Driver Amp A 595 A 595-THS770012IRGER Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

THS770012 1 Channel 900 MHz 3.4 kV/us 36 dB to 60 dB 100 mA 100 uA 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 72 dB to 80 dB 65 mA - 10 uA 5 mV 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel