Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers, including Analog Devices Inc., Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 2.722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 22.372In Stock
2.980On Order
Min.: 1
Mult.: 1
Max.: 25.352
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 12.411In Stock
Min.: 1
Mult.: 1
Max.: 12.411
: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 5 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 7.906In Stock
Min.: 1
Mult.: 1
Max.: 7.931
: 2.500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2.907In Stock
Min.: 1
Mult.: 1
Max.: 2.907

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2.446In Stock
Min.: 1
Mult.: 1
Max.: 2.446
: 2.500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator 3.924In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 5 V 73 uA 10 mA 7 mV 300 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 2.490In Stock
Min.: 1
Mult.: 1
Max.: 2.490
: 2.500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP401GS-REEL 2.525In Stock
Min.: 1
Mult.: 1
Max.: 2.525

SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 4.814In Stock
Min.: 1
Mult.: 1
Max.: 4.814

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 4.525In Stock
Min.: 1
Mult.: 1
Max.: 4.525
: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 14.845In Stock
Min.: 1
Mult.: 1
Max.: 14.856
: 500

SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14.645In Stock
Min.: 1
Mult.: 1
Max.: 14.645
: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12.333In Stock
Min.: 1
Mult.: 1
Max.: 12.333
: 2.500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2.941In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24.003In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enh Nanopwr Push Pull Output Comp A A 595-TLV3701QDBVRG4Q1 6.822In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCR 7.760In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 26.300In Stock
Min.: 1
Mult.: 1
Max.: 26.320
: 2.500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel
Renesas Electronics UPC271G2-E1-AP
Renesas Electronics Analog Comparators OPERATION AMPLIFIER 1.283In Stock
Min.: 1
Mult.: 1
: 2.500

UPC271G2 Reel, Cut Tape, MouseReel
Renesas Electronics UPC277G2-E1-AP
Renesas Electronics Analog Comparators COMPARATOR OTHER 1.602In Stock
Min.: 1
Mult.: 1
: 2.500
UPC277G2 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2.167In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2.164In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 9.008In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Quad 1.8V Push/Pull Comparator, E temp 2.500In Stock
Min.: 2.500
Mult.: 2.500
: 2.500

TSSOP-14 MCP6564 Reel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 3.980In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube