MAX3799ETJ+

Analog Devices / Maxim Integrated
700-MAX3799ETJ
MAX3799ETJ+

Mfr.:

Description:
Limiting Amplifiers 1Gbps to 14Gbps, SFP+ Multirate Limiting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
RoHS:  
MAX3799
3.63 V
2.85 V
97 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-32
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 2.759 W
Pin Count: 32
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 60
Subcategory: Amplifier ICs
Part # Aliases: MAX3799
Unit Weight: 3,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 10,03 €
7,85 € 78,50 €
7,31 € 182,75 €
6,71 € 805,20 €
6,64 € 1.992,00 €
6,25 € 3.375,00 €
6,11 € 6.232,20 €
2.520 Quote