2.82 V Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Infineon Technologies Rectifiers Rectifier Diode 4000V 1800A Non-Stocked Lead-Time 53 Weeks
435,01 €
429,65 €
Min.: 4
Mult.: 4
Press Fit 4 kV 1.8 kA Standard Recovery Rectifier Single 2.82 V 35 kA 100 mA - 40 C + 160 C Tray
Infineon Technologies Rectifiers Rectifier Diode 4800V 1800A Non-Stocked Lead-Time 53 Weeks
460,78 €
Min.: 4
Mult.: 4
Press Fit 4.8 kV 1.8 kA Standard Recovery Rectifier Single 2.82 V 35 kA 100 mA - 40 C + 160 C Tray