Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 3W Ui = 6V U o1 = 9V/0.33A f = 50 127In Stock
750On Order
Cut Tape
2,53 €
2,30 €
2,09 €
1,87 €
Reel
1,77 €
1,59 €
Min.: 1
Mult.: 1
: 250
Gate Drive Transformers 6 V 9 V 330 mA PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
HALO Electronics Power Transformers - Board Mount Power Transformers ISO MOD SMD 40W Forward Converter 125In Stock
14,85 €
10,61 €
8,91 €
7,42 €
Min.: 1
Mult.: 1
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 1006 475uH 100mA AEC-Q200 1.003In Stock
Cut Tape
6,21 €
5,96 €
5,46 €
4,97 €
Reel
3,78 €
Min.: 1
Mult.: 1
: 1.200
Push-Pull Transformers 5 V 18 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 86 uH 750mA AEC-Q200 883In Stock
Cut Tape
6,21 €
5,87 €
5,50 €
5,36 €
5,23 €
Reel
3,83 €
Min.: 1
Mult.: 1
: 900
Push-Pull Transformers 5 V 5 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Proterial Power Transformers - Board Mount 831In Stock
Cut Tape
10,48 €
8,92 €
8,55 €
8,28 €
Reel
7,44 €
Min.: 1
Mult.: 1
: 500
Gate Drive Transformers PCB Mount Single Primary Winding Single Secondary Winding 12.4 mm 11 mm 6 mm
Bourns Power Transformers - Board Mount POE transformer, 50W, EFD25, 12V 464In Stock
Cut Tape
6,10 €
4,79 €
4,58 €
4,45 €
Reel
4,14 €
Min.: 1
Mult.: 1
: 200
POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Bourns Power Transformers - Board Mount POE transformer, 70W, EPD13, 5V 593In Stock
Cut Tape
4,25 €
3,47 €
2,86 €
2,77 €
Reel
2,67 €
Min.: 1
Mult.: 1
: 300
POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 37In Stock
44,15 €
39,94 €
34,92 €
34,91 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 40In Stock
44,64 €
42,18 €
38,10 €
34,76 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 230 V CT/115 V 30 VA 130 mA/260 mA Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz Transformer 366In Stock
9,84 €
8,59 €
8,24 €
7,20 €
Min.: 1
Mult.: 1
34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 196In Stock
10,07 €
8,56 €
8,21 €
7,96 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Pulse Electronics Power Transformers - Board Mount POWER TRANSFORMER 985In Stock
3,06 €
2,77 €
2,63 €
2,54 €
2,45 €
Min.: 1
Mult.: 1
Max.: 120
70 W PCB Mount 14.5 mm 17.65 mm 14 mm
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6.78 uH 12 W 283In Stock
6,93 €
6,25 €
6,00 €
5,93 €
Min.: 1
Mult.: 1
Flyback Transformers 8 V to 24 V 15 V, 15 V, 15 V, 15 V 12 W 200 mA, 200 mA, 200 mA, 200 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1.761In Stock
Cut Tape
2,92 €
2,78 €
2,15 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 925
Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28722 1.35 mH 6 W 1.124In Stock
6,99 €
6,05 €
5,53 €
5,19 €
4,56 €
Min.: 1
Mult.: 1
Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1.459In Stock
Cut Tape
8,34 €
8,13 €
7,96 €
7,47 €
Reel
6,79 €
Min.: 1
Mult.: 1
: 150
Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
TDK Power Transformers - Board Mount 150uH 1:1 4.3kV DC 1sec. 4.101In Stock
Cut Tape
2,85 €
2,58 €
2,41 €
2,33 €
Reel
1,88 €
Min.: 1
Mult.: 1
: 2.400
BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.8 mm 8.5 mm 4.2 mm VMT
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 436In Stock
4,81 €
4,17 €
4,01 €
3,68 €
Min.: 1
Mult.: 1
115 VAC 5 V/10 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
TDK Power Transformers - Board Mount V265 ER 11 SMD Transformer 674In Stock
Cut Tape
6,44 €
5,55 €
5,32 €
5,16 €
Reel
4,55 €
Min.: 1
Mult.: 1
: 600
B78334B
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 20VA 81In Stock
17,86 €
16,48 €
15,92 €
14,94 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS S 40VA 271In Stock
13,05 €
11,75 €
11,27 €
10,91 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 5 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 5.0VA REV 72In Stock
28,83 €
25,95 €
24,86 €
24,08 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers - Board Mount CHOKE 61In Stock
33,67 €
30,29 €
29,03 €
28,11 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 80 VA 3.33 A Dual Primary Winding Single Secondary Winding 63.5 mm 64.3 mm 77.7 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-2 88In Stock
26,37 €
23,42 €
21,89 €
21,50 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-12 330In Stock
27,87 €
25,92 €
24,97 €
24,48 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP