1:30 Current Transformers - Board Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Murata Power Solutions Current Transformers - Board Mount 10A Curr Sense Txfr 1:30 SM 1.039In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 180 uH 10 A 1:30 850 mOhms SMD/SMT 8.3 mm 7.2 mm 5.4 mm 50 kHz to 500 kHz
TDK Current Transformers - Board Mount 74uH 8.6V 2.5mOhms N1:N2=1:30 3.542In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 74 uH 1:30 1.1 Ohms SMD/SMT 4.85 mm 4.5 mm 3.5 mm 50 kHz to 1 MHz
Coilcraft Current Transformers - Board Mount 40A .76mH .8 Ohms AEC-Q200 315In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 760 uH 40 A 1:30 265 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 7 kHz to 1 MHz AEC-Q200
Triad Magnetics Current Transformers - Board Mount TR=1:30, L=180 H MIN, SEC DCR=1 ohms MAX 31In Stock
299Expected 9/21/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT 180 uH 10 A 1:30 870 mOhms SMD/SMT 7.7 mm 6.9 mm 5.33 mm 250 kHz
Bourns Current Transformers - Board Mount Current Sense transformer, 20A, EE5, 180uH Non-Stocked Lead-Time 16 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

SMD/SMT 180 uH 20 A 1:30 870 mOhms SMD/SMT 19.91 mm 16.51 mm 10.5 mm 1 MHz
Bourns Current Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 760uH Non-Stocked Lead-Time 16 Weeks
Min.: 5.400
Mult.: 600
: 600

SMD/SMT 760 uH 40 A 1:30 265 mOhms SMD/SMT 19.91 mm 16.51 mm 10.5 mm 1 MHz
Pulse Electronics Current Transformers - Board Mount 0.30mH 5kVDC 50A DCR=0.5mohms T=1:30 AEC-Q200 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 350

SMD/SMT 300 uH 50 A 1:30 240 mOhms SMD/SMT 12.8 mm 20.5 mm 7.5 mm 20 kHz to 1 MHz AEC-Q200
Wurth Elektronik Current Transformers - Board Mount WE-CST 74uH 7A 1:30 DCR=0.8ohms Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

PCB Mount 74 uH 7 A 1:30 800 mOhms SMD/SMT 4.7 mm 4.65 mm 3.55 mm
Wurth Elektronik Current Transformers - Board Mount WE-CST 0.504mH 1:30 40A EE13/7/4 SMT Non-Stocked Lead-Time 19 Weeks
Min.: 1.125
Mult.: 225
: 225

SMD/SMT 504 uH 40 A 1:30 93 mOhms SMD/SMT 14.48 mm 20.2 mm 10.5 mm 1 MHz
TDK Current Transformers - Board Mount 180uH N1:N2=1:30 T3618 EE5 Non-Stocked Lead-Time 20 Weeks
Min.: 900
Mult.: 900
: 900

SMD/SMT 180 uH 20 A 1:30 870 mOhms SMD/SMT 7.11 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz