50 Ohms Audio & Signal Transformers

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 5.457In Stock
6.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single Transmission Line SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 4.105In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 10 - 8000 MHz, 50ohm 53In Stock
100Expected 10/12/2026
Min.: 1
Mult.: 1
: 100

RF Transformers Line Transformer 10 MHz to 8 GHz 50 Ohms 50 Ohms - 40 C + 85 C 2 Channel 15.24 mm x 15.24 mm x 4.32 mm 15.24 mm 15.24 mm 4.32 mm SCTX1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.688In Stock
6.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 573In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 1.7 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.195In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 650 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS 1.096In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1.024In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT4 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1.386In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 436In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 1 MHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 788In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 500 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 889In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM1 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1.848In Stock
Min.: 1
Mult.: 1
: 2.000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2.5 CORE & WIRE Transformer, 0.01 - 100 MHz, 50? 77In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Transformer SMD/SMT 10 kHz to 100 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T2.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 0.15 - 400 Mhz, 50ohm 258In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Core and Wire Transformer SMD/SMT 150 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C KK81-6 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? 49In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF/UHF Receivers/Transmitters W38 T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50? 5In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.004 - 300 MHz, 50? 1In Stock
50On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 4 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel HF/VHF, Balanced Antenna W38 7.62 mm 6.86 mm 5.84 mm TT1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:9 CORE & WIRE Transformer, 0.15 - 200 MHz, 50? 35In Stock
60On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 150 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T9 Bulk
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 1.082In Stock
6.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1:2 Core & Wire Transformer, 0.07-200 MHz, 50 ohm 159In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Core and Wire Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms - 20 C + 85 C 3 Channel KK81 7.62 mm 6.86 mm 5.84 mm T2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS 4.192In Stock
Min.: 1
Mult.: 1

RF Transformers Module 100 MHz to 6 GHz 50 Ohms - 40 C + 85 C TTC2 Bulk
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 22.253In Stock
49.433On Order
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1 14.227In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 100 kHz to 200 MHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 43.383In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel