100 Ohms Audio & Signal Transformers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 16In Stock
15Expected 10/7/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 1In Stock
50Expected 10/7/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3.058In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR NPB 6.569In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

LAN Transformers SMD/SMT 100 MHz 350 uH 100 Ohms 1.5 kV - 40 C + 85 C Single 16.51 mm 9.14 mm 2.08 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB 2.347In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

Signal Transformers SMD/SMT 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C 17.5 mm 12.2 mm 5.72 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 469In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 18.16 mm 15.11 mm 6.3 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 397In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 25.4 mm 8.89 mm 9.4 mm Tube
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB 18In Stock
Min.: 1
Mult.: 1
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Dual 38.354 mm 28.956 mm 22.86 mm HFB Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM 266In Stock
700Expected 8/31/2026
Min.: 1
Mult.: 1
: 350

LAN Transformers SMD/SMT 125 MHz 100 Ohms 4 kV - 40 C + 85 C Single 0.57 in 0.537 in 0.245 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 464In Stock
1.200Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 2.400
: 600

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 100 ct:8 ohms 3In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 100 Ohms 8 Ohms 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 100 CTohms , secondary 3.2 ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers 100 Ohms 3.2 Ohms 106
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 100 CTohms , secondary 8 ohms 6Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 100 Ohms 8 Ohms Single 1.08 in 0.88 in 106
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 100:200 ct ohms 4Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 100 Ohms 200 Ohms 41.4 mm 22.35 mm 20.57 mm 145
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB Non-Stocked Lead-Time 16 Weeks
Min.: 15
Mult.: 15
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Single 38.354 mm 28.956 mm 22.86 mm HFB Bulk
iNRCORE HFBM075100L
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
100 Ohms Tube
iNRCORE TA-1001003G
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 14 Weeks
Min.: 120
Mult.: 120
Baluns SMPTE Digital Video 100 Ohms - 55 C + 125 C 7.37 mm 6.1 mm 3.81 mm Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 100 ct:3.2 ohms
Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers 100 Ohms 3.2 Ohms 146