2.5 W Power Transformers - Board Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1.274In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 2.5 W 376In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 200 uH 2.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Flyback Transformers 35 V to 75 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 50uH 1.3A 10% TOL Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250
: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17498B 11.2 uH 2.5 W Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 18 V to 36 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.21 mm 5.97 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 50 uH 2.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.425
Mult.: 475
: 475

Power 17 V to 32 V 5 V, 5 V, 15 V, 15 V 2.5 W 50 mA, 50 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 15.49 mm 17.02 mm 6.99 mm MID-IBTI