UTFMRDU

Panduit
644-UTFMRDU
UTFMRDU

Mfr.:

Description:
Power Transformers - Industrial Step-Down Transformer Distribution Unit is a step down transformer / voltage converter that provides 120VAC output power from 208VAC input.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Power Transformers - Industrial
UPS - Uninterruptible Power Supplies Transformers
5 kW
208 VAC
120 VAC, 208 VAC
Rack Mount
621.5 mm
440 mm
86.5 mm
Buck
Brand: Panduit
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.315,61 € 1.315,61 €