1812WBT-3LC

Coilcraft
994-1812WBT-3LC
1812WBT-3LC

Mfr.:

Description:
Audio Transformers / Signal Transformers 1812WBT SMT Wideband 1:1 4-200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
4 MHz to 200 MHz
1.25 uH
50 V
- 40 C
+ 85 C
Single
1812 (4532 metric)
4.52 mm
3.81 mm
3.43 mm
1812WBT
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 500 mA
Maximum DC Current: 500 mA
Maximum DC Resistance: 700 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 600
Subcategory: Transformers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1812WBT Surface Mount Wideband RF Transformers

Coilcraft 1812WBT Surface Mount Wideband RF Transformers provide wide bandpass performance in a small 1812-sized ferrite body with a ceramic base. The components offer 50V isolation, 1/4W RF input power, and an ambient temperature range of -40°C to +85°C with Irms current. The 1812WBT RF Transformers from Coilcraft feature 1:1, 1.5:1, and 2:1 turn ratio options and RoHS compliant gold over nickel over moly-manganese terminations (other terminations available upon request).

In Stock: 3.048

Stock:
3.048 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,94 € 2,94 €
2,38 € 23,80 €
2,29 € 57,25 €
2,14 € 214,00 €
2,06 € 515,00 €
Full Reel (Order in multiples of 600)
2,01 € 1.206,00 €
1,91 € 2.292,00 €
1,86 € 4.464,00 €
1,79 € 8.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩