Supercapacitors

Results: 1.184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 700W 370F 3V 40In Stock
Min.: 1
Mult.: 1

370 F 3 VDC Radial 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T 720In Stock
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 80In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 102In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 200In Stock
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 35F 16x31.5mm 297In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 1In Stock
448Expected 9/3/2026
Min.: 1
Mult.: 1

330 mF 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 900 mOhms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
Vishay / BC Components MAL223091988E3
Vishay / BC Components Supercapacitors / Ultracapacitors 360F 3V 35x61mm 65 C 1500h 86In Stock
Min.: 1
Mult.: 1

360 F 3 VDC 35 mm (1.378 in) 61 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL 31In Stock
Min.: 1
Mult.: 1
200 mF 2.5 VDC Radial 3.5 mm (0.138 in) 5 mm (0.197 in) 1000 Hour - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C M Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 840In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 3V 370In Stock
Min.: 1
Mult.: 1

220 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 2.7V +30% / -10% tol 44In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 1000 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 62 mm DCN Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200 725In Stock
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 473In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 3V 226In Stock
Min.: 1
Mult.: 1

400 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 770In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 1.093In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 767In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V 1.080In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 49.249In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 2.7V 35In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 2.7V 35In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 2.7V 54In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors 2.7V High Temperature Snap-In Supercapacitor 46In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 2.7V 35In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk