Supercapacitors

 Supercapacitors
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, SEIKO, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Results: 1.401
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors EDLC-HVR 7F, -20%, +50%, 28mOhms, 3VDC 1.805In Stock
4,42 €
3,06 €
2,86 €
2,55 €
Min.: 1
Mult.: 1
7 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 25 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 235 EDLC-HVR, 15F, -20% +50%, 3VDC 798In Stock
5,61 €
4,17 €
4,15 €
3,97 €
Min.: 1
Mult.: 1
15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 30 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h 974In Stock
8,42 €
6,28 €
6,26 €
6,11 €
Min.: 1
Mult.: 1
22 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm 901In Stock
7.000Expected 12/7/2026
Cut Tape
4,82 €
3,37 €
2,91 €
2,55 €
2,38 €
Reel
2,38 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
47 mF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm 2.101In Stock
1.800Expected 12/7/2026
Cut Tape
7,47 €
5,58 €
4,92 €
4,40 €
Reel
4,40 €
4,08 €
Min.: 1
Mult.: 1
Max.: 800
: 200
470 mF 5.5 VDC SMD/SMT 16 mm (0.63 in) 9.5 mm 16.3 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% 1.789In Stock
6.000On Order
Cut Tape
4,64 €
3,25 €
2,80 €
2,46 €
Reel
2,14 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
220 mF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm 943In Stock
Cut Tape
3,85 €
2,78 €
2,48 €
2,14 €
2,04 €
Reel
2,04 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
100 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm 608In Stock
1.000Expected 12/7/2026
Cut Tape
4,82 €
3,38 €
2,92 €
2,56 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 1.000
47 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm 157In Stock
15,63 €
11,85 €
10,55 €
9,50 €
Min.: 1
Mult.: 1
470 mF 5.5 VDC Radial 28.5 mm (1.122 in) 16.5 mm 1.8 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 16.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 442In Stock
7,95 €
5,93 €
5,24 €
4,69 €
Min.: 1
Mult.: 1
Max.: 180
2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 4.7F -20/+80% LS=10.16mm 948In Stock
16,54 €
12,66 €
11,31 €
10,23 €
Min.: 1
Mult.: 1
Max.: 100
4.7 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 1.5F -20/+80% LS=5.08mm 1.592In Stock
5,20 €
3,65 €
3,14 €
2,76 €
2,57 €
Min.: 1
Mult.: 1
Max.: 640
1.5 F 3.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 14 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1.250In Stock
3,43 €
2,48 €
2,14 €
1,89 €
Min.: 1
Mult.: 1
220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 7 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5mm 1.775In Stock
2,78 €
1,94 €
1,61 €
1,51 €
Min.: 1
Mult.: 1
Max.: 4.000
220 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm 3.938In Stock
3,65 €
2,32 €
2,28 €
2,01 €
Min.: 1
Mult.: 1
Max.: 4.000
100 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 1.473In Stock
5,02 €
3,52 €
3,03 €
2,66 €
Min.: 1
Mult.: 1
Max.: 1.600
100 mF 5.5 VDC Radial 14.5 mm (0.571 in) 15.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 1.443In Stock
9,98 €
7,52 €
5,62 €
5,42 €
Min.: 1
Mult.: 1
Max.: 180
1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 22 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 2.031In Stock
5.040On Order
6,54 €
4,11 €
3,53 €
3,29 €
Min.: 1
Mult.: 1
Max.: 180
1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1.710In Stock
5.200On Order
5,59 €
4,12 €
3,61 €
3,22 €
Min.: 1
Mult.: 1
Max.: 1.600
220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 12 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 2.946In Stock
2.400Expected 10/26/2026
5,93 €
4,37 €
3,84 €
3,41 €
Min.: 1
Mult.: 1
Max.: 1.600
470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm 80In Stock
39,39 €
30,80 €
29,48 €
28,28 €
Min.: 1
Mult.: 1
5.6 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 1000 Hour 600 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 17 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 5.740In Stock
3.160Expected 10/19/2026
3,22 €
2,31 €
2,00 €
1,77 €
Min.: 1
Mult.: 1
Max.: 4.000
100 mF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 533In Stock
540Expected 2/1/2027
7,30 €
5,68 €
4,90 €
Min.: 1
Mult.: 1
Max.: 180
1 F 5.5 VDC Radial 21.5 mm (0.846 in) 15 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FU0H AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 1.295In Stock
1.600Expected 12/7/2026
2,55 €
1,86 €
1,61 €
1,42 €
Min.: 1
Mult.: 1
Max.: 3.200
100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 8.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 1.513In Stock
3,59 €
2,60 €
2,24 €
1,99 €
Min.: 1
Mult.: 1
Max.: 4.000
47 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk