Supercapacitors

 Supercapacitors
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, SEIKO, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Results: 1.401
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 10F 4V THT 123In Stock
9.600On Order
3,04 €
2,14 €
1,78 €
1,67 €
Min.: 1
Mult.: 1
10 F 4 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 1000 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 12 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 20F 4V THT 706In Stock
2.400Expected 1/13/2027
3,05 €
2,15 €
1,83 €
1,68 €
Min.: 1
Mult.: 1
20 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 600 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 12 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 4V THT 210In Stock
4.800Expected 12/22/2026
3,64 €
2,59 €
2,17 €
2,04 €
Min.: 1
Mult.: 1
50 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 360 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR 1.395In Stock
2,63 €
1,91 €
1,70 €
1,26 €
1,19 €
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR 4.495In Stock
20.160On Order
3,05 €
2,19 €
1,83 €
1,70 €
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR 4.264In Stock
3.600Expected 12/29/2026
2,74 €
1,91 €
1,83 €
1,71 €
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR 1.397In Stock
2,98 €
2,23 €
1,86 €
1,63 €
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 1.782In Stock
19.200On Order
2,23 €
1,53 €
1,26 €
1,10 €
Min.: 1
Mult.: 1
25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin 779In Stock
400Expected 10/5/2026
8,32 €
6,21 €
5,42 €
5,08 €
Min.: 1
Mult.: 1
100 F 2.7 VDC Radial 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial 198In Stock
240Expected 10/7/2026
14,90 €
10,59 €
10,16 €
9,95 €
Min.: 1
Mult.: 1
300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 211In Stock
360On Order
13,55 €
10,66 €
9,92 €
9,11 €
Min.: 1
Mult.: 1
400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin 216In Stock
19,39 €
18,38 €
15,82 €
14,80 €
14,79 €
Min.: 1
Mult.: 1
500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 2.812In Stock
204Expected 10/26/2026
5,18 €
3,84 €
3,28 €
3,10 €
3,04 €
Min.: 1
Mult.: 1
330 mF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 3.316In Stock
6,48 €
4,41 €
3,78 €
3,74 €
Min.: 1
Mult.: 1
600 mF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 2.907In Stock
5,89 €
4,35 €
3,73 €
3,54 €
Min.: 1
Mult.: 1
1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 719In Stock
4,19 €
3,02 €
2,55 €
2,40 €
Min.: 1
Mult.: 1
1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 1.124In Stock
1.632Expected 10/27/2026
6,16 €
4,56 €
3,92 €
3,56 €
Min.: 1
Mult.: 1
1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin 1.400In Stock
4,59 €
3,33 €
2,82 €
2,56 €
Min.: 1
Mult.: 1
1 F 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 24 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 2.440In Stock
6,16 €
4,56 €
3,92 €
3,73 €
Min.: 1
Mult.: 1
7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 1.183In Stock
7,16 €
5,36 €
4,64 €
4,31 €
Min.: 1
Mult.: 1
7.5 F 6 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16x33mm Mod Radial Short Leads 958In Stock
810Expected 11/2/2026
7,64 €
5,74 €
4,78 €
4,77 €
4,21 €
Min.: 1
Mult.: 1
15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V 1.458In Stock
2,41 €
1,67 €
1,38 €
1,28 €
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V 6.260In Stock
2,17 €
1,49 €
1,22 €
1,14 €
Min.: 1
Mult.: 1
5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 2.335In Stock
3,12 €
2,25 €
1,95 €
1,72 €
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V 4.253In Stock
2,31 €
1,60 €
1,32 €
1,23 €
Min.: 1
Mult.: 1
5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk