UCC5880QDFCRQ1

Texas Instruments
595-UCC5880QDFCRQ1
UCC5880QDFCRQ1

Mfr.:

Description:
Optically Isolated Gate Drivers Automotive 20-A is o lated real-time var

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC5880
SSOP-32
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Current: 5 A, 15 A
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC5880-Q1 Automotive Isolated 20A Gate Driver

Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver is an isolated, highly configurable adjustable slew-rate gate driver designed to drive high-power SiC MOSFETs and IGBTs in electric and hybrid electric vehicle (EV/HEV) applications. Protections include shunt resistor-based overcurrent, overtemperature (PTC, NTC, or diode), DESAT detection, and programmable soft turnoff (STO) and two-level soft turnoff (2STO) current. The UCC5880-Q1 device includes an active Miller clamp and an active gate pull-down while the driver is unpowered, which both help reduce the application size. An integrated 10-bit ADC can monitor up to two analog inputs, VCC2, DESAT, and the gate driver temperature for enhanced system management.

In Stock: 3.554

Stock:
3.554 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,97 € 8,97 €
7,00 € 70,00 €
6,51 € 162,75 €
5,97 € 597,00 €
5,68 € 1.420,00 €
5,57 € 2.785,00 €
5,44 € 5.440,00 €
Full Reel (Order in multiples of 2000)
5,13 € 10.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.