PL282X-301-35

Amphenol Technical Products
654-PL282X-301-35
PL282X-301-35

Mfr.:

Description:
EV Connectors 10MM PLK 2C R/A PLUG 35MMSQ X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
2 Position
300 A
1 kVDC
Cable
Crimp
Right Angle
IP67
- 40 C
+ 125 C
300
Brand: Amphenol Technical Products
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-0
Packaging: Bulk
Product: Plugs
Product Type: EV Connectors
Factory Pack Quantity: 40
Subcategory: E-Mobility
Wire Gauge Max: 2 AWG
Part # Aliases: 282001
Unit Weight: 444,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
120
Expected 9/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,00 € 136,00 €
105,55 € 2.638,75 €
280 Quote