EV Charging Cables

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 7,5m 3In Stock
130,32 €
119,60 €
115,00 €
111,16 €
98,68 €
Min.: 1
Mult.: 1
Mode 3 7.5 m 20 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 10m 2In Stock
149,69 €
127,26 €
121,25 €
116,47 €
Min.: 1
Mult.: 1
Mode 3 10 m 20 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 2,5m 3In Stock
106,49 €
94,57 €
90,94 €
87,90 €
78,04 €
Min.: 1
Mult.: 1
Mode 3 2.5 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 2,5m 2In Stock
158,00 €
134,31 €
127,05 €
121,71 €
Min.: 1
Mult.: 1
Mode 3 Type 2 2.5 m 32 A 250 V 5 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Cable Mode3 Type2 20A 3ph 5m spiral 3In Stock
270,97 €
262,42 €
220,66 €
Min.: 1
Mult.: 1
Mode 3 7.5 m 20 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Cable Mode3 Type2 32A 3ph 5m spiral 3In Stock
333,80 €
332,56 €
281,02 €
Min.: 1
Mult.: 1
Mode 3 7.5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 31In Stock
1.805,14 €
Min.: 1
Mult.: 1
AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.90 L5000.00 B1 60In Stock
441,27 €
187,53 €
182,42 €
Min.: 1
Mult.: 1
32 A CHARGE COUPLER T2
Phoenix Contact EV Charging Cables CHARX T1C-DC125-22 0FASBK001 5In Stock
5Expected 10/15/2026
434,30 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 22 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-19 0FASBK001 5In Stock
417,10 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 19 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-16 0FASBK001 5In Stock
399,90 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 16 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-13 0FASBK001 5In Stock
382,70 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 13 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 4/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals 34In Stock
349,71 €
348,39 €
294,10 €
Min.: 1
Mult.: 1
DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 19 in Black, Red Crimp Housing Terminal SB350
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 3In Stock
1.678,14 €
Min.: 1
Mult.: 1
AC Charging Cable 10 A 240 VAC - 40 C + 85 C Charge Mode 2
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070 3In Stock
897,34 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Phoenix Contact EV Charging Cables CHARX T1C-DC125-25 0FASBK001 2In Stock
30On Order
451,50 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 CCS Type 1 25 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 3/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals 3In Stock
301,68 €
292,16 €
245,41 €
Min.: 1
Mult.: 1
DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 16 in Black, Red Crimp Housing Terminal SB350
Phoenix Contact 1538067
Phoenix Contact EV Charging Cables CHARX PT2C-DC375-7,0MES00P1 2In Stock
1.556,60 €
Min.: 1
Mult.: 1
DC Charging Cable CHARX Connect
HARTING EV Charging Cables Type 1 EV Charging Cable 50A 6m 11In Stock
174,65 €
167,49 €
160,54 €
158,53 €
Min.: 1
Mult.: 1
AC Charging Cable 6 m 2 A, 80 A 30 VAC, 250 VAC Thermoplastic Elastomer (TPE) Black IP44 Socket No Connector
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 1/0, EPDM Rubber RedBlack with SB 175 & 3/8" Ring Terminals 4In Stock
248,83 €
218,48 €
210,66 €
202,17 €
Min.: 1
Mult.: 1
DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 14.7 in Black, Red Crimp Housing Terminal SB175
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-050A-050 3In Stock
771,13 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-050A-100 3In Stock
1.221,18 €
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Adam Tech EV Charging Cables NACS Portable Charger Cable, 16-32A, NEMA 14-50P 5In Stock
296,77 €
253,71 €
248,44 €
Min.: 1
Mult.: 1
6.1 m 32 A 240 V Thermoplastic (TP) Black - 30 C + 55 C IP67 NACS Connector Plug NACS
Adam Tech EV Charging Cables NACS Portable Charger Cable, 16-40A, NEMA 14-50P 5In Stock
453,41 €
426,17 €
392,54 €
Min.: 1
Mult.: 1
6.1 m 40 A 240 V Thermoplastic (TP) Black - 30 C + 55 C IP67 NACS Connector Plug NACS
Weidmuller EV Charging Cables CA-T2T2-5M-22/3P-R-BBG 1In Stock
368,98 €
368,76 €
342,30 €
Min.: 1
Mult.: 1
AC Charging Cable Mode 3, Case B Type 2 5 m 32 A 22 kW 7 Position 3 Phase Black - 30 C + 50 C IP54 Type 2 Type 2 AC Smart