DC-DC Power Module DC/DC Converters - SMD

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V3SILT 42In Stock
27.000On Order
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 4 V 36 V 3.3 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAST 29In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl 17In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 15 A Module 35 mm (1.378 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05010W
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILT 42In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 4 V 36 V 2.5 V to 15 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23600
Texas Instruments DC/DC Converters - SMD 10A 5V Input Non-Iso Wide Adj Module 33In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05060W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 6A 12V I nput WideAdj Module A 595-PTH12000LAZT 98In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 6 A Module Industrial + 85 C - 40 C PTH12000L
Texas Instruments DC/DC Converters - SMD 6A 5V-In Wide Adj Module w/Auto-Trk 18In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05050W
Texas Instruments DC/DC Converters - SMD 22A 5V-In Wide-Out Adj Plug-in Pwr Mdl 20In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 155 W 4.5 V 5.5 V 3.6 V 22 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05020W
Texas Instruments DC/DC Converters - SMD 4A Wide Inp/Neg Out Adj Module A 595-PTN A 595-PTN78020AAZT 18In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 W 9 V 29 V - 15 V to - 3 V 4 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78020A
Texas Instruments DC/DC Converters - SMD 3A 3.3/5V Input Adj Switching Regulator A 595-PTH04000WAZ 279In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 5.5 V 900 mV to 3.6 V 3 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04000W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAZT 20In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
Texas Instruments DC/DC Converters - SMD 15A 5V-In Bus Term Pwr Mdl for DDR/QDR 25In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 550 mV to 1.8 V 15 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05010Y
Silvertel DC/DC Converters - SMD Buck Converter module for USB-C applications. 97% efficient, 10A, non-isolated DC-DC converter. 8V-24V In, 3.3V-12.7V Out, SMT 26In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 8 V 24 V 3 V to 12.7 V 10 A SMT 37.4 mm (1.472 in) 14.4 mm (0.567 in) 8.16 mm (0.321 in) Industrial + 85 C - 40 C
Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQR 13In Stock
750Expected 1/11/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAZ 192In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 5.5 V 14 V 700 mV to 3.6 V 30 A ECP-14 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T210W

Texas Instruments DC/DC Converters - SMD 3A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31503RUQT 20In Stock
2.500Expected 10/22/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 800 mV to 5.5 V 3 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31503
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAST 62In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08000W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 10A 12V Input WideAdj Module 21In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12060W

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT 16In Stock
1.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506
TDK DC/DC Converters - SMD 1.20V uPOL 6A Power Module 218In Stock
250Expected 1/7/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 1.2 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406

MaxLinear DC/DC Converters - SMD 40V 3A synchronous buck COT power module, 5V to 40V input, 0.6V output minimum, 400kHz to 800kHz, QFN 8x8x4, tray, -40C to +125 C 219In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 40 V 600 mV to 13.2 V 3 A QFN-56 8 mm (0.315 in) 8 mm (0.315 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module 117In Stock
50.000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH
Texas Instruments DC/DC Converters - SMD 15A 3.3V-Inp Wide Output Adj Pwr Mdl 25In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.95 V 3.65 V 800 mV to 2.5 V 15 A Module Industrial + 85 C - 40 C PTH03010W
Texas Instruments DC/DC Converters - SMD 1.5A Wide Inp/ Neg O ut Adj Module A 595 A 595-PTN78000AAST 19In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 W 7 V 29 V - 15 V to - 3 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000A
TDK DC/DC Converters - SMD 2.50V uPOL 6A Power Module 251In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 2.5 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406