DC-DC Power Module DC/DC Converters - SMD

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Wurth Elektronik DC/DC Converters - SMD WPME-FISM Fixed Isolated SMT Module 853In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 550In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 8.5 V 18 V 15 V to 25 V 83 mA 5000 Vrms SO-MOD-36 12.93 mm 7.6 mm 3.55 mm Automotive + 125 C - 40 C UCC14341
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 1A 6-42V Input 1.122In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 1 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial + 105 C - 40 C WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 2A 6-42V Input 672In Stock
500Expected 9/4/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 2 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial + 105 C - 40 C WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 5Vin 5Vout 2W 3kV 1.574In Stock
5.494On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 3 kV SMT-8 13.2 mm 11.4 mm 7.55 mm Industrial + 105 C - 40 C WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 24Vin 5Vout 2W 3kV 426In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
Texas Instruments DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZ 184In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module Industrial + 85 C - 40 C PTH04T260W
Texas Instruments DC/DC Converters - SMD 1.5A Wide Inp/ Neg O ut Adj Module A 595 A 595-PTN78000AAZ 320In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 9 W 7 V 29 V - 15 V to - 3 V 1.5 A Module Industrial + 85 C - 40 C PTN78000A
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQT 1.566In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAZ 113In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
TDK DC/DC Converters - SMD 1.80V uPOL 6A Power Module 2.113In Stock
4.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 4.000

Non-Isolated 1 Output 4.5 V 16 V 1.8 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406
TDK DC/DC Converters - SMD 1.00V uPOL 6A Power Module 1.066In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Isolated 1 Output 4.5 V 16 V 1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1406


Flex Power Modules DC/DC Converters - SMD 44In Stock
600Expected 4/7/2027
Min.: 1
Mult.: 1
Non-Isolated Industrial
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 555In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
TDK DC/DC Converters - SMD 2.5V uPOL 4A Power Module 484In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 2.5 V 4 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1404

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR 26In Stock
250Expected 8/31/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31506H
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZT 41In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08000W
TDK DC/DC Converters - SMD 0.6V uPOL 12A Power Module 328In Stock
1.000Expected 2/10/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 600 mV 12 A LGA-22 4.9 mm (0.193 in) 5.8 mm (0.228 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C FS1412
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPR 1.000In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V Industrial + 85 C - 40 C TPS826745
Murata Electronics DC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel 386In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 72 W 20 V 60 V 12 V 6 A 11.5 mm (0.453 in) 9.5 mm (0.374 in) 2 mm (0.079 in) Industrial + 105 C - 40 C MYC0409
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR 72In Stock
250Expected 9/21/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 10A 12V Input WideAdj Module 224In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 55 W 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module 25.4 mm (1 in) 15.75 mm (0.62 in) 9.7 mm (0.382 in) Industrial + 85 C - 40 C PTH12060W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 195In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V5SILR 29In Stock
24.250On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4 V 36 V 5 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23601
Texas Instruments DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601V5SILT 35In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

Non-Isolated 1 Output 4 V 36 V 5 V 1 A uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C LMZM23601